- RS Stock No.:
- 838-5006
- Mfr. Part No.:
- B43544A9827M000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
29 In stock for delivery within 3 working days
Added
Price Each
HK$105.49
Units | Per unit |
1 - 4 | HK$105.49 |
5 - 9 | HK$102.84 |
10 - 24 | HK$100.27 |
25 - 59 | HK$97.77 |
60 + | HK$95.33 |
- RS Stock No.:
- 838-5006
- Mfr. Part No.:
- B43544A9827M000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B43544 Series Compact Aluminium Electrolytic Snap-in Capacitors
B43544 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43544 series compact aluminium electrolytic snap-in capacitors have outstanding high ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43544 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 55mm |
Length | 55mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | >175000h |
Tolerance | ±20% |
Series | B43544 |
Ripple Current | 8.88A |
Equivalent Series Resistance | 75mΩ |