Epcos 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41580A8229M000
- RS Stock No.:
- 773-4390
- Mfr. Part No.:
- B41580A8229M000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
8 In stock for delivery within 4 working days
Price Each
HK$279.68
Units | Per unit |
---|---|
1 - 8 | HK$279.68 |
9 - 17 | HK$273.52 |
18 + | HK$267.65 |
- RS Stock No.:
- 773-4390
- Mfr. Part No.:
- B41580A8229M000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B41580 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability
Long-life grade capacitors
Extremely compact
High ripple current capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 63V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51.6 x 105.7mm |
Height | 105.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 22.2mm |
Leakage Current | ≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA |
Series | B41580 |
Tolerance | ±20% |
Ripple Current | 31A |
Equivalent Series Resistance | 14mΩ |