- RS Stock No.:
- 739-5217
- Mfr. Part No.:
- UVY0J333MRD
- Manufacturer:
- Nichicon
The image is for reference only, please refer to product details and specifications
Stock check temporarily unavailable - call for stock availability
Added
Price Each
HK$57.44
Units | Per unit |
1 - 9 | HK$57.44 |
10 - 49 | HK$56.01 |
50 - 99 | HK$54.62 |
100 - 199 | HK$53.26 |
200 + | HK$51.93 |
- RS Stock No.:
- 739-5217
- Mfr. Part No.:
- UVY0J333MRD
- Manufacturer:
- Nichicon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifications
Attribute | Value |
---|---|
Capacitance | 33000µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 20 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -55°C |
Diameter | 20mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 1000h |
Ripple Current | 2.5A |
Series | VY |
Leakage Current | 6237 μA |
Tolerance | ±20% |