Recently searched

    RS PRO 47μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    HK$48.60

    Add to Basket
    Select or type quantity
    370 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 245HK$9.72HK$48.60
    250 - 495HK$9.44HK$47.20
    500 - 995HK$9.06HK$45.30
    1000 - 4995HK$8.80HK$44.00
    5000 +HK$7.24HK$36.20

    **price indicative

    Packaging Options:
    RS Stock No.:
    711-2071
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Capacitance

    47µF

    Voltage

    400V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    16 (Dia.) x 26mm

    Height

    26mm

    Length

    26mm

    Minimum Operating Temperature

    -25°C

    Diameter

    16mm

    Maximum Operating Temperature

    105°C

    Lifetime

    2000h

    Lead Pitch

    7.5mm

    Leakage Current

    <=0.03 CV or 3 μA @ 1 min

    Series

    RS

    Tolerance

    ±20%

    Ripple Current

    280mA

    Polarised

    Polar

    Dissipation Factor

    20%