RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole
- RS Stock No.:
- 711-0980P
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (10 bags of 25 units)**
HK$461.50
On back order for despatch 06/08/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
250 - 1225 | HK$1.818 |
1250 + | HK$1.496 |
**price indicative
- RS Stock No.:
- 711-0980P
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Capacitance | 1000µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12mm | |
Height | 12mm | |
Length | 12mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Series | RS | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 580mA | |
Dissipation Factor | 16% | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12mm | ||
Height 12mm | ||
Length 12mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Series RS | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 580mA | ||
Dissipation Factor 16% | ||