- RS Stock No.:
- 703-7504
- Mfr. Part No.:
- 16ZLH1000MEFCTA8X20
- Manufacturer:
- Rubycon
The image is for reference only, please refer to product details and specifications
120 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 10)
HK$4.277
Units | Per unit | Per Pack* |
10 - 240 | HK$4.277 | HK$42.77 |
250 - 490 | HK$4.211 | HK$42.11 |
500 + | HK$4.121 | HK$41.21 |
*price indicative |
- RS Stock No.:
- 703-7504
- Mfr. Part No.:
- 16ZLH1000MEFCTA8X20
- Manufacturer:
- Rubycon
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
High Endurance, Load Life: 6000 to 10000h at 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 3.5mm |
Ripple Current | 1.5A |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Series | ZLH |