Nippon Chemi-Con 470μF Polymer Capacitor 10V dc, Through Hole - APS-100ELL471MJC5S
- RS Stock No.:
- 464-0753
- Mfr. Part No.:
- APS-100ELL471MJC5S
- Manufacturer:
- Nippon Chemi-Con
The image is for reference only, please refer to product details and specifications
Available for back order.
Price Each (In a Pack of 5)
HK$11.98
Units | Per unit | Per Pack* |
---|---|---|
5 + | HK$11.98 | HK$59.90 |
*price indicative
- RS Stock No.:
- 464-0753
- Mfr. Part No.:
- APS-100ELL471MJC5S
- Manufacturer:
- Nippon Chemi-Con
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Polymer |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Series | PS |
Tolerance | ±20% |
Ripple Current | 5.3A |
Equivalent Series Resistance | 12mΩ |