EPCOS 15000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - B41231A5159M060
- RS Stock No.:
- 173-3438
- Mfr. Part No.:
- B41231A5159M060
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 bag of 160 units)**
HK$2,240.96
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Bag** |
---|---|---|
160 - 160 | HK$14.006 | HK$2,240.96 |
320 - 480 | HK$13.656 | HK$2,184.96 |
640 + | HK$13.446 | HK$2,151.36 |
**price indicative
- RS Stock No.:
- 173-3438
- Mfr. Part No.:
- B41231A5159M060
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | EPCOS | |
Capacitance | 15000µF | |
Voltage | 25V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 22 (Dia.) x 50mm | |
Height | 50mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 22mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Lifetime | 2000h | |
Series | B41231 | |
Leakage Current | <=0.02 μA | |
Ripple Current | 4.94A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer EPCOS | ||
Capacitance 15000µF | ||
Voltage 25V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Series B41231 | ||
Leakage Current <=0.02 μA | ||
Ripple Current 4.94A | ||
Tolerance ±20% | ||