RS PRO 3300μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole
- RS Stock No.:
- 173-0283
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 bag of 100 units)**
HK$1,981.10
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over HK$850.00
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | HK$19.811 | HK$1,981.10 |
200 - 900 | HK$19.316 | HK$1,931.60 |
1000 + | HK$15.897 | HK$1,589.70 |
**price indicative
- RS Stock No.:
- 173-0283
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Capacitance | 3300µF | |
Voltage | 35V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 36mm | |
Height | 36mm | |
Length | 36mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 18mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 1000h | |
Polarised | Polar | |
Series | RS | |
Tolerance | ±20% | |
Ripple Current | 1.8A | |
Leakage Current | <lt/>=0.02 CV or 3 μA @ 5 min | |
Dissipation Factor | 12% | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Capacitance 3300µF | ||
Voltage 35V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 36mm | ||
Height 36mm | ||
Length 36mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000h | ||
Polarised Polar | ||
Series RS | ||
Tolerance ±20% | ||
Ripple Current 1.8A | ||
Leakage Current <lt/>=0.02 CV or 3 μA @ 5 min | ||
Dissipation Factor 12% | ||