- RS Stock No.:
- 172-7936
- Mfr. Part No.:
- 35YXJ47M5X11
- Manufacturer:
- Rubycon
The image is for reference only, please refer to product details and specifications
12000 In stock for delivery within 3 working days
Price Each (In a Box of 3000)
HK$0.473
Units | Per unit | Per Box* |
3000 - 3000 | HK$0.473 | HK$1,419.00 |
6000 - 9000 | HK$0.464 | HK$1,392.00 |
12000 + | HK$0.455 | HK$1,365.00 |
*price indicative |
- RS Stock No.:
- 172-7936
- Mfr. Part No.:
- 35YXJ47M5X11
- Manufacturer:
- Rubycon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
YXJ Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2mm |
Tolerance | ±20% |
Series | YXJ |
Ripple Current | 250mA |
Leakage Current | 0.01 CV or 3 μA |