- RS Stock No.:
- 172-7640
- Mfr. Part No.:
- 35ZLH2200MEFC16X25
- Manufacturer:
- Rubycon
The image is for reference only, please refer to product details and specifications
3000 In stock for delivery within 3 working days
Price Each (In a Box of 600)
HK$7.449
Units | Per unit | Per Box* |
---|---|---|
600 - 600 | HK$7.449 | HK$4,469.40 |
1200 - 1800 | HK$7.30 | HK$4,380.00 |
2400 + | HK$7.154 | HK$4,292.40 |
*price indicative
- RS Stock No.:
- 172-7640
- Mfr. Part No.:
- 35ZLH2200MEFC16X25
- Manufacturer:
- Rubycon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
High Endurance, Load Life: 6000 to 10000h at 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Leakage Current | 0.01 CV or 3 μA |
Series | ZLH |
Tolerance | ±20% |
Ripple Current | 3.63A |