- RS Stock No.:
- 172-7578
- Mfr. Part No.:
- 450BXC10MEFC10X20
- Manufacturer:
- Rubycon
The image is for reference only, please refer to product details and specifications
1000 In stock for delivery within 3 working days
Added
Price Each (In a Box of 1000)
HK$3.231
Units | Per unit | Per Box* |
1000 - 1000 | HK$3.231 | HK$3,231.00 |
2000 - 3000 | HK$3.166 | HK$3,166.00 |
4000 + | HK$3.103 | HK$3,103.00 |
*price indicative |
- RS Stock No.:
- 172-7578
- Mfr. Part No.:
- 450BXC10MEFC10X20
- Manufacturer:
- Rubycon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BXC series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Leakage Current | 0.02 CV or 25 μA @ 5 min (CV <gt/> 1000), 0.03 CV or 15 μA @ 5 min (CV <lt/>= 1000), 0.04 CV or 100 μA @ 1 min (CV <gt/> 1000), 0.1 CV or 40 μA @ 1 min (CV <lt/>= 1000) |
Tolerance | ±20% |
Ripple Current | 330mA |
Series | BXC |