- RS Stock No.:
- 172-7515
- Mfr. Part No.:
- 16ZLH1000MEFCTA8X20
- Manufacturer:
- Rubycon
The image is for reference only, please refer to product details and specifications
1000 In stock for delivery within 3 working days
Added
Price Each (On a Tape of 1000)
HK$1.815
Units | Per unit | Per Tape* |
1000 - 1000 | HK$1.815 | HK$1,815.00 |
2000 - 3000 | HK$1.779 | HK$1,779.00 |
4000 + | HK$1.743 | HK$1,743.00 |
*price indicative |
- RS Stock No.:
- 172-7515
- Mfr. Part No.:
- 16ZLH1000MEFCTA8X20
- Manufacturer:
- Rubycon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
High Endurance, Load Life: 6000 to 10000h at 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 8000h |
Ripple Current | 1.5A |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Series | ZLH |