EPCOS 1000μF Electrolytic Capacitor 450V dc, Snap-In - B43511A5108M000
- RS Stock No.:
- 171-1164
- Mfr. Part No.:
- B43511A5108M000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
4 In stock for delivery within 3 working days
Price Each (In a Box of 33)
HK$393.702
Units | Per unit | Per Box* |
---|---|---|
33 - 132 | HK$393.702 | HK$12,992.166 |
165 + | HK$354.332 | HK$11,692.956 |
*price indicative
- RS Stock No.:
- 171-1164
- Mfr. Part No.:
- B43511A5108M000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B43511 Series
Ideal for Frequency converters, Switch mode power supplies and uninterruptable power supplies.
4 snap-in terminals
Long useful life
Long useful life
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 40 (Dia.) x 100mm |
Height | 100mm |
Minimum Operating Temperature | -25°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 12000h |
Equivalent Series Resistance | 200mΩ |
Tolerance | ±20% |
Ripple Current | 5.8A |
Series | B43511 |