RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
- RS Stock No.:
- 170-1194
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 bag of 1000 units)**
HK$777.00
2000 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Bag** |
---|---|---|
1000 - 4000 | HK$0.777 | HK$777.00 |
5000 + | HK$0.699 | HK$699.00 |
**price indicative
- RS Stock No.:
- 170-1194
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Capacitance | 330µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11mm | |
Height | 11mm | |
Length | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 2000h | |
Ripple Current | 350mA | |
Series | RS | |
Polarised | Polar | |
Tolerance | ±20% | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Dissipation Factor | 14% | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11mm | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000h | ||
Ripple Current 350mA | ||
Series RS | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Dissipation Factor 14% | ||