RS PRO 2.2μF Aluminium Electrolytic Capacitor 50V dc, Axial, Through Hole
- RS Stock No.:
- 170-1069
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 bag of 500 units)**
HK$1,165.50
1000 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Bag** |
---|---|---|
500 - 2000 | HK$2.331 | HK$1,165.50 |
2500 + | HK$2.098 | HK$1,049.00 |
**price indicative
- RS Stock No.:
- 170-1069
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Capacitance | 2.2µF | |
Voltage | 50V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6 (Dia.) x 13mm | |
Height | 13mm | |
Length | 13mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 1000h | |
Leakage Current | <=0.02 CV or 3 μA @ 5 min | |
Polarised | Polar | |
Series | RS | |
Ripple Current | 18mA | |
Tolerance | ±20% | |
Dissipation Factor | 10% | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Capacitance 2.2µF | ||
Voltage 50V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6 (Dia.) x 13mm | ||
Height 13mm | ||
Length 13mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000h | ||
Leakage Current <=0.02 CV or 3 μA @ 5 min | ||
Polarised Polar | ||
Series RS | ||
Ripple Current 18mA | ||
Tolerance ±20% | ||
Dissipation Factor 10% | ||