Recently searched

    RS PRO 1μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 bag of 500 units)**

    HK$1,165.50

    Add to Basket
    Select or type quantity
    1000 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    500 - 500HK$2.331HK$1,165.50
    1000 - 4500HK$2.273HK$1,136.50
    5000 +HK$1.871HK$935.50

    **price indicative

    RS Stock No.:
    170-1067
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Capacitance

    1µF

    Voltage

    63V dc

    Mounting Type

    Axial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    6 (Dia.) x 13mm

    Height

    13mm

    Length

    13mm

    Minimum Operating Temperature

    -40°C

    Diameter

    6mm

    Maximum Operating Temperature

    105°C

    Lifetime

    1000h

    Leakage Current

    <=0.02 CV or 3 μA @ 5 min

    Polarised

    Polar

    Tolerance

    ±20%

    Series

    RS

    Ripple Current

    12mA

    Dissipation Factor

    10%