RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
- RS Stock No.:
- 170-1012
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 bag of 2000 units)**
HK$776.00
6000 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Bag** |
---|---|---|
2000 - 2000 | HK$0.388 | HK$776.00 |
4000 - 18000 | HK$0.379 | HK$758.00 |
20000 + | HK$0.312 | HK$624.00 |
**price indicative
- RS Stock No.:
- 170-1012
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Capacitance | 1µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 (Dia.) x 5mm | |
Height | 5mm | |
Length | 5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 4mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 1000h | |
Lead Pitch | 1.5mm | |
Series | RS | |
Ripple Current | 8mA | |
Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
Tolerance | ±20% | |
Polarised | Polar | |
Dissipation Factor | 12% | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 5mm | ||
Height 5mm | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000h | ||
Lead Pitch 1.5mm | ||
Series RS | ||
Ripple Current 8mA | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
Tolerance ±20% | ||
Polarised Polar | ||
Dissipation Factor 12% | ||