- RS Stock No.:
- 167-7778
- Mfr. Part No.:
- UCA2G100MPD
- Manufacturer:
- Nichicon
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 167-7778
- Mfr. Part No.:
- UCA2G100MPD
- Manufacturer:
- Nichicon
Product overview and Technical data sheets
Legislation and Compliance
Product Details
CA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Leakage Current | 260 μA |
Ripple Current | 280mA |
Tolerance | ±20% |
Series | CA |