Nichicon 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G821MELC40
- RS Stock No.:
- 165-3767
- Mfr. Part No.:
- LGL2G821MELC40
- Manufacturer:
- Nichicon
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 bag of 200 units)**
Was HK$4,104,000.00
You pay
HK$18,294.20
On back order for despatch 13/10/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Bag** |
---|---|---|
200 - 200 | HK$91.471 | HK$18,294.20 |
400 - 600 | HK$89.641 | HK$17,928.20 |
800 + | HK$87.848 | HK$17,569.60 |
**price indicative
- RS Stock No.:
- 165-3767
- Mfr. Part No.:
- LGL2G821MELC40
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 820µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 10mm | |
Ripple Current | 1.92A | |
Tolerance | ±20% | |
Series | GL | |
Leakage Current | 1710 μA | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 820µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Ripple Current 1.92A | ||
Tolerance ±20% | ||
Series GL | ||
Leakage Current 1710 μA | ||