Nippon Chemi-Con 8200μF Electrolytic Capacitor 25V dc, Snap-In - EKMH250VSN822MR25S
- RS Stock No.:
- 145-0304
- Mfr. Part No.:
- EKMH250VSN822MR25S
- Manufacturer:
- Nippon Chemi-Con
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Bag of 50)
HK$48.251
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | HK$48.251 | HK$2,412.55 |
100 - 150 | HK$47.044 | HK$2,352.20 |
200 + | HK$46.321 | HK$2,316.05 |
*price indicative
- RS Stock No.:
- 145-0304
- Mfr. Part No.:
- EKMH250VSN822MR25S
- Manufacturer:
- Nippon Chemi-Con
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 8200µF |
Voltage | 25V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 31 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 31mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Polarised | Polar |
Leakage Current | 3 mA |
Tolerance | ±20% |
Series | KMH |
Ripple Current | 2.15Arms |
Dissipation Factor | 0.3% |