- RS Stock No.:
- 107-8152
- Mfr. Part No.:
- ECA2AM221
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
On back order for despatch 02/10/2024, delivery within 3 working days
Added
Price Each (In a Bag of 100)
HK$2.921
Units | Per unit | Per Bag* |
100 - 100 | HK$2.921 | HK$292.10 |
200 - 300 | HK$2.728 | HK$272.80 |
400 - 900 | HK$2.583 | HK$258.30 |
1000 - 1900 | HK$2.486 | HK$248.60 |
2000 + | HK$2.462 | HK$246.20 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 107-8152
- Mfr. Part No.:
- ECA2AM221
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
Product Details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Series | M |
Ripple Current | 550mA |
Leakage Current | 3 μA |
Tolerance | ±20% |