AC/DC Adapters

An AC/DC adapter, or plug-in power supply, is an electrical device that takes input power from a mains supply and converts it to the correct current, frequency, and voltage required by the connected component. Each AC/DC power adapter carries a specific power rating, measured in volts or watts, determining the output it can reliably deliver to a given device.

Unlike an internal computer power supply, a plug-in power supply resides outside the main unit. Common applications include chargers, set-top boxes, motor control systems, and office automation products.

Types of AC/DC Adapters

AC/DC adapters are available in several form factors, each suited to a different installation environment and power requirement. Selecting the correct type depends on the available mounting space, output voltage, load current, and whether the unit will be deployed in a commercial, industrial, or OEM context.

Wall Mount AC/DC Adapters

Wall-mount AC/DC adapters connect directly to a mains outlet, drawing power without additional cabling between the supply and the wall socket. Compact and self-contained, they are widely used in consumer electronics, telecommunications equipment, and low-power instrumentation where space and simplicity are both priorities.

Output voltages commonly include 5V, 9V, and 12V AC/DC adapter configurations, with many units also available in 6V AC/DC adapter variants to suit legacy or low-power devices. Wall-mount designs typically incorporate short-circuit and overvoltage protection as standard.

Desktop AC/DC Adapters

Desktop AC/DC adapters supply power via a separate mains lead, with the conversion unit sitting on a work surface rather than plugging directly into the wall. The form factor suits higher-output applications where a wall-mount unit would be too heavy or too large for a socket.

Common uses include laptop chargers, audio-visual equipment, and office automation peripherals. The DC adapter output is delivered through a fixed or interchangeable connector, and units are available across a wide range of voltages and current ratings to match specific device requirements.

Open-Frame AC/DC Adapters

Open-frame AC/DC adapters are bare-board units designed for integration directly into OEM equipment enclosures and industrial machinery. Without an outer casing, they occupy minimal space inside the host assembly and rely on the enclosure itself for physical protection.

The format suits embedded applications where a discrete external power supply is impractical, including medical devices, test equipment, and industrial control systems. Output configurations typically range from 3.3V through to 48V DC, with 12V AC/DC adapter variants among the most commonly specified.

DIN Rail AC/DC Adapters

DIN rail AC/DC adapters mount directly onto standard 35mm DIN rail inside control panels and distribution boards, providing a clean, serviceable power supply solution for industrial automation systems. The mounting format integrates with PLCs, relays, terminal blocks, and other DIN-mounted components without requiring additional hardware.

Suited to factory automation, process control, and building management installations, DIN rail units are built to withstand the electrical noise and ambient temperature variation typical of industrial panel environments. Output ratings commonly cover 12V and 24V DC configurations.

Interchangeable Plug AC/DC Adapters

Interchangeable plug AC/DC adapters accept swappable input connectors to accommodate different regional socket standards, including UK, US, EU, and Australian plug formats. The design suits multi-region products and international deployments where a single adapter must operate across different mains standards.

The AC-to-DC adapter conversion remains consistent across plug configurations, with output voltage and current unaffected by the input connector fitted. Units in this category often include built-in protection features such as over-voltage, over-current, and short-circuit safeguards to meet international safety approvals.

Industrial Applications of AC/DC Adapters

AC/DC adapters power a broad range of equipment across Hong Kong's commercial, industrial, and infrastructure sectors. From high-density office environments to building automation and industrial control, reliable DC power conversion underpins the performance of connected systems and installed equipment

Office & IT Equipment

AC adapters supply regulated DC power to laptops, monitors, CCTV systems, and network switches across Hong Kong's commercial offices and data-intensive work environments. Consistent output voltage and current protection safeguard sensitive electronics against mains fluctuation in high-density building installations.

Industrial Automation & Control

AC/DC adapters power PLCs, sensors, HMI panels, and motor control systems in Hong Kong's manufacturing and process automation facilities. DIN rail and open frame formats suit panel-mounted installations where space is limited and electrical noise tolerance is a core specification requirement.

Building Services & Security

Access control systems, alarm panels, intercom units, and emergency lighting controllers rely on stable DC power supplies across Hong Kong's commercial and residential buildings. Wall mount and desktop AC/DC adapter formats suit installations where power conversion is required at the point of use rather than within a centralised panel.

Communications & Networking

VoIP phones, routers, managed switches, and wireless access points require regulated DC power across Hong Kong's telecommunications and networking infrastructure. Selecting a qualified AC adapter supplier ensures output stability and protection compliance across high-availability communication systems.

Buy Reliable AC/DC Adapters from RS Hong Kong

RS Hong Kong is a trusted AC/DC adapter supplier stocking a wide range of wall-mount, desktop, open-frame, and DIN-rail power conversion solutions. The range includes units from RS PRO, MEAN WELL, and XP Power, covering output configurations from compact 6V units through to high-current industrial supplies with competitive AC/DC adapter pricing across the full range.

Beyond AC/DC adapters, RS stocks a comprehensive range of power supplies, including PC power supplies, DIN rail power supplies, and uninterruptible power supplies, catering to power requirements across commercial and industrial projects.

Buy AC/DC adapters online through RS Hong Kong's website and have your order delivered at your convenience. For full details on delivery timeframes and charges, visit our Delivery page.

1015 Products showing for AC/DC Adapters

Results per page