- RS Stock No.:
- 188-2959
- Mfr. Part No.:
- ALM200PS19
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 188-2959
- Mfr. Part No.:
- ALM200PS19
- Manufacturer:
- XP Power
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The ALM200 series of medical external power supplies is fully approved to international medical & IT safety standards. It has been designed with very high efficiency and low standby power , enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure and a smooth surface finish making it easier to wipe down in a clinical setting
Class I and Class II Versions
<0.15 W Standby Power
0 °C to 60 °C Operation
Low Earth Leakage Current
3 Year Warranty
<0.15 W Standby Power
0 °C to 60 °C Operation
Low Earth Leakage Current
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Plug Type | C14 |
Output Voltage | 19V dc |
Input Voltage | 90 → 264V ac |
Output Current | Maximum of 10.6A |
Maximum Temperature | +60°C |
Input Connector | IEC 320-C14 |
Number of Outputs | 1 |
Power Rating | 200W |
Cable Length | 900mm |
Medical Approved | Yes |
Efficiency | 92.8% |
Energy Efficiency Level | VI |
Series | ALM200 |
Length | 209mm |
Minimum Temperature | 0°C |
Width | 82mm |