- RS Stock No.:
- 172-0744
- Mfr. Part No.:
- VES150PS48
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 172-0744
- Mfr. Part No.:
- VES150PS48
- Manufacturer:
- XP Power
Product overview and Technical data sheets
Legislation and Compliance
Product Details
High Power Density
Single Outputs from 12 V to 48 V
<0.15 W Standby Power
-10 °C to 60 °C Operation
Low Cost
Single Outputs from 12 V to 48 V
<0.15 W Standby Power
-10 °C to 60 °C Operation
Low Cost
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Plug Type | IEC |
Output Voltage | 48V dc |
Input Voltage | 90 → 264V ac |
Output Current | 3.12A |
Maximum Temperature | +60°C |
Output Connector | 4-Way Connector |
Input Connector | C14 |
Number of Outputs | 1 |
Power Rating | 150W |
Cable Length | 1.2m |
Efficiency | 89% |
MTBF | (Minimum) 100kh |
Minimum Temperature | -10°C |
Depth | 39.5mm |
Length | 70.8mm |
Load Regulation | ±5% |
Energy Efficiency Level | VI |
Series | VES150 |
Width | 70.8mm |
Line Regulation Range | ±0.5% |