Download comprehensive range guide
Check out our interactive guide, featuring Cables & Connectors. Discover RS PRO’s high-quality, professionally approved products, as well as a wide selection from market-leading brands – all in one place.
Everything you need for reliable and high-performance connectivity, tailored to your project’s requirements.
Explore the RS PRO range of Cables and Connectors, built for reliability and performance. From power cables and USB connectors to network and industrial wiring solutions, RS PRO delivers the quality you need at a price that fits your budget. As industry experts, we offer an extensive selection of products for every application and environment, ensuring you can simplify your projects with trusted solutions.
Check out our interactive guide, featuring Cables & Connectors. Discover RS PRO’s high-quality, professionally approved products, as well as a wide selection from market-leading brands – all in one place.
Introducing the range of RS PRO Cable Covers, the ultimate solution for managing temporary cable layouts with ease and safety. They are designed to withstand heavy vehicle and pedestrian traffic, protecting the cables as well as enforcing health and safety standards to ensure optimum safety and reducing slips, trips and falls or cable tangling. These cable covers are versatile and suitable for use in a range of applications making them a must have for any indoor and outdoor environments.
A an extensive range of M8, M12 and 7/8 in. circular connector cable assemblies. Designed with high-level environmental protection and a secure coupling nut, these RS PRO M8 connector cable assemblies are left un-terminated and partially stripped at one end, ensuring they are the perfect choice for secure and reliable data transfer.
Consisting of a 4 hole flange measuring a compact 0.5in square and screw coupling for a secure connection with SMA plugs the SMA jack adaptor is hardwearing, secure and suitable for up to 500 mating cycles.
Introducing the range of RS PRO Metal Detectable Cable Ties, specially designed to meet the stringent requirements of modern industrial and manufacturing environments. Each cable tie is infused with metal powder for optimal metal detectability to offer reliable safety and compliance in a range of applications where strict hygiene standards and high contamination risks are present.
Introducing the RS PRO double sealing armoured type Ex d cable gland, the ultimate solution for securing electrical equipment in hazardous areas. Engineered to meet stringent safety standards (EN 60079-0, EN 60079-1, EN 60079-7, EN 60079-31), this cable gland is Group I, II, III certified and is perfect for installations in Zone 1, 2, and Zone 20, 21, 22 hazardous environments.
An extensive range of M8, M12 and 7/8 in. circular connector cable assemblies. Designed with high-level environmental protection and a secure coupling nut, these RS PRO M12 connector cable assemblies are male to male terminated, ensuring they are the perfect choice for secure and reliable data transfer.
A durable 16 way IDC connector featuring long locks and straight DIP terminals for wire to board connection. Designed for through hole mounting with a 2.54mm pitch for the connection of ribbon cable.
Plenty of stock available. Shop now!
Saddle style screw-mounted cable tie bases, available in black and white for outdoor and indoor use respectively. The clamps are manufactured from nylon 6.6.
The 8mm D connector screwlock kit is a reliable, useful solution in any situation that involves a secure fix and a tight lock. The assemblies consist of a threaded screw, a nut, a flat washer and a split washer.
316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.
The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity.
RS Pro Nylon Non-Releasable Cable Ties. Their primary purpose is to aid clean installations by holding cables together or in a specific location.
Our range of Nickel Plated Screwlock Assemblies offer a guarantee for long lasting retention of preloaded force in the threaded connection, even when put under high dynamic stress.
These 50 Ohm RF coax cable mount crimp plugs have a nickel plated brass body, gold plated centre contact, rubber gasket and are suitable for use with a variety of RF coaxial cably types.
Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.