Sledgehammers

A Sledgehammer is a tool with a large, flat, often metal head, attached to a handle. Designed for heavy-duty applications such as Demolition. They are available in a variety of head materials dependent on the task.

How they work
Sledgehammers rely upon the physical strengths of the operator to deliver accurate blows. Sledgehammers have striking faces that are strong and are used in instances where an ordinary hammer will not complete a task.

Safety
Always use safety equipment such as goggles, ear defenders and safety gloves.

Types of Sledgehammers
  • Copper /Aluminium, Bronze - Also known as non-sparking sledge hammers and designed for use in explosive or flammable atmospheres, where regular tools may create potentially dangerous sparks. They are non-magnetic, explosion proof and corrosion resistant. Typical applications include mining, petrol and gas extraction, petrochemical refineries, energy production and transportation.
  • Carbon Steel Sledgehammer: Heavy-Duty Carbon Steel Sledgehammer, lightweight and strong. Heat treated to withstand the highest impact.

...
Read more Read less

Filters

Viewing 21 - 34 of 34 products
Results per page
Description Price Weight Handle Material Grip Material Handle Length Head Material
RS Stock No. 123-0351
Mfr. Part No.70503
BrandEga-Master
HK$1,673.57
Each
units
1.5kg Fibreglass Thermoplastic Rubber 370mm Beryllium Copper
RS Stock No. 124-8299
Mfr. Part No.NS502-450-FB
BrandBahco
HK$455.88
Each
units
450g Fibreglass - 280mm Aluminium; Bronze
New
RS Stock No. 188-3702
Mfr. Part No.208A.25CBA
BrandFacom
HK$230.72
Each
units
0.22kg - - - Steel
RS Stock No. 123-0355
Mfr. Part No.70507
BrandEga-Master
HK$4,252.86
Each
units
4.5kg Fibreglass Thermoplastic Rubber 900mm Beryllium Copper
RS Stock No. 124-6092
Mfr. Part No.TAH487-5200
BrandBahco
HK$2,595.56
Each
units
4.9kg - - 837mm -
RS Stock No. 176-5441
Mfr. Part No.PC0000202-05
BrandRagni
HK$798.07
Each
units
- - - - -
New
RS Stock No. 188-3875
Mfr. Part No.212A.40
BrandFacom
HK$581.68
Each
units
840g Fibreglass - 270mm Steel
RS Stock No. 176-5442
Mfr. Part No.PC0000202-03
BrandRagni
HK$571.51
Each
units
- - - - -
New
RS Stock No. 187-6930
Mfr. Part No.SS502-1000-FB
BrandBahco
HK$870.37
Each
units
1kg Fibreglass - 313mm -
New
RS Stock No. 187-6932
Mfr. Part No.SS502-2000-FB
BrandBahco
HK$1,583.46
Each
units
2kg Fibreglass - 353mm -
RS Stock No. 717-9248
Mfr. Part No.489-2700
BrandBahco
HK$1,358.96
Each
units
2.7kg Rubber Reinforced with a High Carbon Steel Spring Rod Rubber 699mm -
RS Stock No. 717-9241
Mfr. Part No.489-3600
BrandBahco
HK$1,379.50
Each
units
3.6kg Rubber Reinforced with a High Carbon Steel Spring Rod Rubber 729mm -
New
RS Stock No. 187-6931
Mfr. Part No.SS502-1500-FB
BrandBahco
HK$1,240.07
Each
units
1.5kg Fibreglass - 357mm -
RS Stock No. 123-0352
Mfr. Part No.70504
BrandEga-Master
HK$2,201.33
Each
units
2kg Fibreglass Thermoplastic Rubber 370mm Beryllium Copper
Related Products
A comprehensive offering of Harting straight male to ...
Description:
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast ...
Brad® Micro-Change® double ended cordsets with M12 single ...
Description:
Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are available with female straight-to-male straight (884030) or female right angle-to-male straight (884031) connector configurations and ...
MURR Elektronik sensor-actuator straight male M12 to female ...
Description:
MURR Elektronik sensor-actuator straight male M12 to female angled M12 connector cable assemblies with indicator LED's and PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, ...
M12 to M12 connector cable assemblies, 4 way ...
Description:
M12 to M12 connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated. 100 mating cyclesOperating temperature range -25 to +90 °CSurge voltage ...