Chisels

Chisels are essentials hand tools to almost any form of woodworking, demolition or at the construction site. Chisels can be made of chrome vanadium steel, forged steel, chrome molybdenum steel, vanadium extra steel, HCS or even carbon steel. Bahco, RS Pro or Facom are manufacturers known by producing the highest-quality tools that guarantee a long-life operation.
Chisel types:
• Mason chisels are equipped with a handle for hand protection and are ideal for cutting bricks, cement blocks, cinders or trimming excess mortars.
• Concrete chisels are designed to break up concrete floors, sidewalks or paving slabs when an air hammer would be impractical.
• Cold chisels are made from carbon steel and are octagonal in cross section.
• Diamond chisels are cold chisels having a diamond-shaped cutting face for cutting V grooves or sharp internal corners.

...
Read more Read less

Filters

Viewing 41 - 48 of 48 products
Results per page
Description Price Blade Width Blade Material Number of Pieces Chisel Type Height Safe
RS Stock No. 182-9784
BrandRS PRO
HK$81.47
Each
units
18 mm Chrome Molybdenum Steel 1 Flat -
New
RS Stock No. 187-6953
Mfr. Part No.SS610-30-500
BrandBahco
HK$2,968.74
Each
units
30 mm Stainless Steel 1 Flat -
RS Stock No. 467-6566
BrandRS PRO
HK$46.71
Each
units
- Chrome Vanadium Steel 1 Cold -
New
RS Stock No. 188-3787
Mfr. Part No.263.20
BrandFacom
HK$134.63
Each
units
24 mm Chrome Vanadium Forged Steel 1 - -
RS Stock No. 124-8344
Mfr. Part No.NS606-250
BrandBahco
HK$522.85
Each
units
24 mm Aluminium Bronze 1 Flat Yes
RS Stock No. 473-0660
BrandRS PRO
HK$99.71
Each
units
26 mm Chrome Vanadium Steel 1 Masonry -
New
RS Stock No. 187-6952
Mfr. Part No.SS610-25-400
BrandBahco
HK$2,197.10
Each
units
25 mm Stainless Steel 1 Flat -
RS Stock No. 473-0727
BrandRS PRO
HK$90.09
Each
units
23 mm Chrome Vanadium Steel 1 Masonry -
Related Products
Description:
A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are ...
The Cree XLamp XP-G LED series provides high ...
Description:
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor ...
Description:
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C’s symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for ...
Description:
The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete ...