Ball-pein Hammers

Ball pein hammers are extremely versatile hand tools, small enough to fit in your Tool Boxes or Tool Bags and strong enough to shape sheet metal. Our range of Ball Pein Hammers offers excellent weight distribution during use which reduces fatigue, forged and heat-treated head for increased durability and a range of handles for comfort, strength and durability.

What are they also known as?

Ball Pein hammers are also known as;

Peen hammers

Engineers hammers

Machinists hammers

Blacksmithing hammers

Why would you buy these hammers?

These hammers are virtually indestructible, durable there are care and attention to safety, reduced shock and vibration to help with fatigue plus the ergonomically designed grips offer comfort during prolonged use.

How do they work?

Ball Pein Hammers are commonly used in metal work fabrication and blacksmithing. Peening is the process of hardening a surface by impact. The head of the hammer has a flat face for striking sheet metal, centre punches and cold chisels. The ball face is used for rounding off the edges of metal pins and fastenings, closing rivets and shaping and bending metal.

Head Materials

The heads of the ball pein hammers are forged from Steel or high carbon steel (HCS) but they can have a softer head made from brass. Non-sparking hammers have heads made from copper-beryllium alloy or aluminium-bronze alloy.

Handle Materials

There are many different materials use for handles, ball pein hammers typically use;

Hardwood such as ash or hickory that dissipates shockwaves from the head

Bi-material rubber

Steel: Durable

Graphite: Add strength and durability

Fibreglass: Absorbs shock vibrations

Types of Peening Hammers

Ball-Pein

Straight Pein

Diagonal Pein

Cross Pein


...
Read more Read less

Filters

Viewing 21 - 40 of 80 products
Results per page
Description Price Head Type Head Material Non Sparking Handle Material Overall Length Weight
RS Stock No. 176-5448
Mfr. Part No.PC0000902-0900
BrandRagni
HK$298.97
Each
units
Ball Pein - - - 380 mm 900g
RS Stock No. 790-4722
BrandRS PRO
HK$278.13
Each
units
Cross Pein Steel - Steel 400 mm 900g
RS Stock No. 205-7799
Mfr. Part No.T4227A 0300
BrandCK
HK$136.55
Each
units
Cross Pein HCS - Wood - 300g
RS Stock No. 124-8314
Mfr. Part No.NS506-700
BrandBahco
HK$631.26
Each
units
Ball Pein Aluminium; Bronze Yes Hardwood 365 mm 680g
RS Stock No. 847-8209
Mfr. Part No.8582180
BrandGedore
HK$248.71
Each
units
Cross Pein - - Ash/Hickory 310 mm 400g
RS Stock No. 401-131
Mfr. Part No.200C.50
BrandFacom
HK$376.17
Each
units
Cross Pein Carbon Steel - Graphite 360 mm 1.9kg
New
RS Stock No. 191-4140
Mfr. Part No.200C.30
BrandFacom
HK$163.25
Each
units
- - - Graphite 270 mm 470g
RS Stock No. 847-8195
Mfr. Part No.8581880
BrandGedore
HK$216.67
Each
units
Cross Pein - - Ash/Hickory 280 mm 200g
RS Stock No. 790-4726
BrandRS PRO
HK$483.66
Each
units
Cross Pein Steel - Steel 400 mm 1.4kg
RS Stock No. 847-8215
Mfr. Part No.600 E-800
BrandGedore
HK$354.87
Each
units
Cross Pein - - Ash/Hickory 350 mm 1.1kg
New
RS Stock No. 191-4156
Mfr. Part No.205C.30
BrandFacom
HK$153.07
Each
units
- - - Graphite 300 mm 380g
RS Stock No. 123-0347
Mfr. Part No.70489
BrandEga-Master
HK$645.09
Each
units
Ball Pein Beryllium Copper Yes Fibreglass, Thermoplastic Rubber 310 mm 500g
RS Stock No. 125-0938
BrandRS PRO
HK$82.02
Each
units
- Carbon Steel - Fibreglass - 500g
RS Stock No. 124-8305
Mfr. Part No.NS504-1000-FB
BrandBahco
HK$1,188.05
Each
units
- Aluminium; Bronze Yes Fibreglass - 1kg
RS Stock No. 391-381
Mfr. Part No.200H.42
BrandFacom
HK$252.50
Each
units
Cross Pein Steel - Wood 330 mm 1.1kg
RS Stock No. 123-0349
Mfr. Part No.70491
BrandEga-Master
HK$1,034.75
Each
units
Ball Pein Beryllium Copper Yes Fibreglass, Thermoplastic Rubber 350 mm 900g
RS Stock No. 205-7806
Mfr. Part No.T4227A 0500
BrandCK
HK$186.96
Each
units
Cross Pein HCS - Wood - 500g
RS Stock No. 124-8315
Mfr. Part No.NS506-700-FB
BrandBahco
HK$597.52
Each
units
Ball Pein Aluminium; Bronze Yes Fibreglass 340 mm 680g
RS Stock No. 125-0943
BrandRS PRO
HK$77.45
Each
units
- Carbon Steel - Fibreglass - 450g
RS Stock No. 187-6937
Mfr. Part No.SS506-200-FB
BrandBahco
HK$349.61
Each
units
Ball Pein - - Fibreglass 290 mm 350g
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...