Inspection Mirror Probes

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Diameter Flexible Adjustable Illuminated Magnifier Probe Telescopic Insulated
RS Stock No. 394-172
BrandRS PRO
HK$136.55
Each
units
50mm - Yes - - Yes -
RS Stock No. 315-5030
BrandRS PRO
HK$139.08
Each
units
26.1mm - - - - - Yes
RS Stock No. 471-8806
BrandRS PRO
HK$380.12
Each
units
14 mm, 23 mm, 30 mm Yes - Yes Yes - -
RS Stock No. 544-998
BrandRS PRO
HK$350.48
Each
units
- - Yes - - - -
RS Stock No. 394-156
BrandRS PRO
HK$65.19
Each
units
32mm - Yes - - Yes -
RS Stock No. 262-1744
BrandRS PRO
HK$148.02
Each
units
22.4mm - - - - - Yes
RS Stock No. 123-0923
BrandRS PRO
HK$102.89
Each
units
50mm - Yes - - Yes -
RS Stock No. 784-5951
Mfr. Part No.834.R2
BrandFacom
HK$156.76
Each
units
55mm Yes - - - - -
RS Stock No. 613-230
BrandRS PRO
HK$329.93
Each
units
35mm - Yes - - Yes -
RS Stock No. 162-5868
Mfr. Part No.834.R1
BrandFacom
HK$120.46
Each
units
36mm Yes Yes - - - -
RS Stock No. 342-9347
BrandRS PRO
HK$217.47
Each
units
30mm - Yes - - - -
RS Stock No. 188-3970
Mfr. Part No.834B.RTIR
BrandFacom
HK$264.67
Each
units
- - - - - - -
RS Stock No. 450-4310
BrandRS PRO
HK$98.27
Each
units
30.4mm - Yes - - - -
RS Stock No. 192-3679
BrandRS PRO
HK$65.32
Each
units
30mm - - - - - -
RS Stock No. 911-1178
BrandRS PRO
HK$277.11
Each
units
24mm - - - - - Yes
RS Stock No. 305-4549
Mfr. Part No.5515B
BrandBahco
HK$199.31
Each
units
28.5mm - - - - - -
RS Stock No. 188-3918
Mfr. Part No.834B.RTIM
BrandFacom
HK$377.98
Each
units
- - - - - - -
RS Stock No. 188-3914
Mfr. Part No.834B.RTIS
BrandFacom
HK$236.40
Each
units
- - - - - - -
RS Stock No. 450-4304
BrandRS PRO
HK$95.54
Each
units
26.1mm - - - - - -
RS Stock No. 305-4555
Mfr. Part No.5515L
BrandBahco
HK$233.45
Each
units
21mm - - - - - -
Related Products
BLM15G Series Chip ferrite beads for high frequency ...
Description:
BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range. High impedance characteristic in 1GHz or higher FrequencyHigh impedance characteristic over a wide frequency band range of 100MHz to 6GHzSmall decrease in impedance during current ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
The BLM series of ferrite beads from Murata ...
Description:
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal ...
CIM10 series closed magnetic circuit configuration avoids crosstalk ...
Description:
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBsPerfect shape for automatic mounting with no directionalityUsed in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones.