IC Test Clips

In-circuit (IC) test clips are a key tool in the electronics industry. They ensure a secure positive connection to all chip leads and enable handsfree testing. IC test clips are used for production testing, quality control inspection and field service.  


How do IC test clips work?


IC test clips are designed with steel hinge pins and robust polyester bodies. Most IC test clips are available with upper contacts to attach wiring and lower contacts for your chosen IC. The clips make in-circuit testing safer by allowing easy access to IC leads whilst avoiding any risk of valuable chips shorting out. 


Types of IC test clips


IC test clips can be nail-head or "headless" leads to suit different applications. All IC test clips are designed with heavy duty compression springs for positive contact pressure with contact barriers. This helps prevent accidental shorts. They come with different numbers of pins suitable for pin receptacles, wire-wrap or jumper leads. IC test clips are available in various contact platings, including nickel and silver. Gold plating is most widely used due to its reliable and noise-free connection.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Number of Ways Row Spacing Contact Material Contact Plating Current Rating Package Style Body Material Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 401-7664
Mfr. Part No.FP-7-10
BrandSunhayato
HK$2,382.95
Each
units
10 0.5mm Copper, Stainless Steel Gold - QFP, SOP - +50°C 0°C
RS Stock No. 842-0544
Mfr. Part No.923718
Brand3M
HK$348.982
Each (In a Pack of 10)
units
28 - - Nickel, Silver - DIP - - -
RS Stock No. 842-0553
Mfr. Part No.923743-16
Brand3M
HK$197.866
Each (In a Pack of 25)
units
16 - - Gold - DIP - - -
RS Stock No. 842-0588
Mfr. Part No.923665-24
Brand3M
HK$261.07
Each (In a Pack of 25)
units
24 - - Gold - SOIC - - -
RS Stock No. 842-0547
Mfr. Part No.923700
Brand3M
HK$146.93
Each
units
16 - - Nickel, Silver - DIP - - -
RS Stock No. 632-8893
Mfr. Part No.HP-2-10
BrandSunhayato
HK$1,125.24
Each
units
10 0.8mm - - - - - - -
RS Stock No. 842-0601
Mfr. Part No.923743-14
Brand3M
HK$193.392
Each (In a Pack of 25)
units
14 - - Gold - DIP - - -
RS Stock No. 411-6193
Mfr. Part No.FP-7L-10
BrandSunhayato
HK$2,647.90
Each
units
20 0.5 1.27mm Stainless Steel - - - - - -
RS Stock No. 842-0623
Mfr. Part No.923660-28
Brand3M
HK$245.252
Each (In a Pack of 10)
units
28 - - Gold - SOIC - - -
RS Stock No. 842-0556
Mfr. Part No.923743-20
Brand3M
HK$366.58
Each (In a Pack of 25)
units
20 - - Gold - DIP - - -
RS Stock No. 631-2595
Mfr. Part No.FP-7L-02
BrandSunhayato
HK$529.67
Each
units
2 0.5mm - - - - - - -
RS Stock No. 468-406
Mfr. Part No.IC40
Brand3M
HK$293.33
Each
units
40 0.1in Nickel Silver Alloy - 1A - Glass Fibre Reinforced PET - -
RS Stock No. 842-0629
Mfr. Part No.923739-14
Brand3M
HK$256.123
Each (In a Pack of 25)
units
14 - - Gold - DIP - - -
RS Stock No. 468-399
Mfr. Part No.IC 34
Brand3M
HK$263.80
Each
units
34 0.1in Nickel Silver Alloy - 1A - Glass Fibre Reinforced PET - -
RS Stock No. 842-0607
Mfr. Part No.923665-18
Brand3M
HK$213.474
Each (In a Pack of 50)
units
18 - - Gold - SOIC - - -
RS Stock No. 842-0626
Mfr. Part No.923743-24
Brand3M
HK$351.338
Each (In a Pack of 25)
units
24 - - Gold - DIP - - -
Related Products
The ABB series C1900 is a fully programmable ...
Description:
The ABB series C1900 is a fully programmable circular chart recorder for up to four process signals. It has operated voltages ranges between 115Vac and 230Vac The C1900's straightforward operator controls and robust construction make it suitable for various industrial ...
The Jumo LOGOSCREEN 700 paperless recorder is characterized ...
Description:
The Jumo LOGOSCREEN 700 paperless recorder is characterized by an intuitive, icon-based operation and visualization concept that makes it easy to operate. Intuitive touch operationUp to 3 analogue outputsUp to 10 customer-specific process screensPROFINET IO device interface (extra code)Integrated web ...
For recording, visualising, storing and analysing measured data5.5 ...
Description:
For recording, visualising, storing and analysing measured data5.5 " TFT colour screenSimple, menu-driven operation via operating keyPresentation of measurement values in various diagrams and process imagesPresentation of alarm notifications and eventsData storage on a CF memory cardAutomatic data read-out through ...
The SM500F is a field-mountable paperless recorder. Its ...
Description:
The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator ...