Pressure Calibrators

A pressure calibrator is simply a pressure measuring device capable of verifying (or calibrating) the pressure reading of another pressure measuring device. The pressure calibrator must be more accurate than the device being calibrated (usually 4 times more accurate). They can be portable hand held devices as well as workshop models and the ideal tool for busy process professional.
Pressure calibrators offer a wide variety of features, accuracies, and pressure ranges. Included are intrinsically safe percent of reading calibrators, reference data recorders, wide-range dual sensor calibrators, and calibrators with built in pressure pumps. Calibrators may also offer current measurement, voltage measurement, 24 volt loop power supplies, and even complete systems with pressure pumps and calibration software.
Features include:
• Rugged and reliable, ideal for field use
• Compact and lightweight form, combined with one-handed calibration
• Built in pumps for easy pressure generation
• Could have a precision regulator that can control a supply pressure and maintain a precise pressure output.
• Features like mA measure, loop power, switch test and transmitter error calculation
• Calibrate and test pressure devices quickly and easily, saving valuable time
Pressure calibrators come in different configurations to fit specific requirements:
For field use - requirement for portability and functions that may include voltage, amperage or digital signal monitoring/recording from the device being calibrated, handheld multi-function calibrators are the ideal tool. In many cases, one handheld pressure calibrator can replace multiple instruments, reducing ongoing recalibration and maintenance costs.
In a lab environment - higher accuracy may be required and precise control of pressure is needed, a pressure calibrator/controller would be more suited.
Deadweight testers come in various accuracies and pressure ranges. Seen as a superior choice, but they are bulky and require a skilled operator. High end deadweight testers are still considered the gold standard for pressure calibration at its highest level in laboratories, but handheld and pressure controllers are replacing deadweight testers in the field and in process applications.
These tools provide a total pressure calibration solution for transmitters, gauges and switches. They work with gases or liquids, source and measure, power transmitters, and cover a wide range.

...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Maximum Pressure Measurement Minimum Pressure Measurement Resolution Pressure Port Type Data Logging Intrinsically Safe Current Loop Measurement Leak Testing Maximum Operating Temperature Minimum Operating Temperature Weight Dimensions Height Length
RS Stock No. 799-9152
Mfr. Part No.Fluke-719Pro-300G
BrandFluke
HK$33,748.00
Each
units
20bar -0.8bar 1 mbar - - - Yes - +50°C -10°C 1.2kg 241.3 x 111.8 x 70mm 70mm 241.3mm
RS Stock No. 520-715
Mfr. Part No.FLUKE-718EX 300G
BrandFluke
HK$39,115.47
Each
units
20bar -830mbar 0.0001 bar - - Yes Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm 216mm
RS Stock No. 623-9838
Mfr. Part No.FLUKE-717 300G
BrandFluke
HK$12,267.00
Each
units
20.68bar -850mbar 1 mbar - - - Yes - +55°C -10°C 600g 201 x 98 x 52mm 52mm 201mm
RS Stock No. 351-2815
Mfr. Part No.FLUKE-718 100
BrandFluke
HK$30,559.00
Each
units
6.895bar -850mbar 1 mbar - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm 216mm
RS Stock No. 662-2362
Mfr. Part No.Fluke-719 100G
BrandFluke
HK$35,609.34
Each
units
8bar -850mbar 1 mbar - - - Yes - +55°C -10°C 912g 210 x 87 x 60mm 60mm 210mm
RS Stock No. 351-2809
Mfr. Part No.FLUKE-718 30
BrandFluke
HK$23,469.00
Each
units
2bar -850mbar 0.1 mbar - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm 216mm
RS Stock No. 662-2369
Mfr. Part No.Fluke-719 30G
BrandFluke
HK$35,609.68
Each
units
2.4bar -850mbar 0.1 mbar - - - Yes - +55°C -10°C 912g 210 x 87 x 60mm 60mm 210mm
RS Stock No. 623-9917
Mfr. Part No.FLUKE 718 300G
BrandFluke
HK$24,071.00
Each
units
20bar -850mbar 1 mbar - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm 216mm
RS Stock No. 144-5556
Mfr. Part No.FLK-729 30G
BrandFluke
HK$88,736.00
Each
units
2.06 bar, 30 psi, 206.84 kPa -82.73 kPa, -12 psi, -0.82 bar - Differential Yes - Yes Yes +50 (Measurement) °C, +50 (Pressure Control) °C -10 (Measurement) °C, 0 (Pressure Control) °C 3kg 172.7 x 70 x 279.4mm 279.4mm 172.7mm
RS Stock No. 623-9822
Mfr. Part No.FLUKE-717 30G
BrandFluke
HK$13,268.00
Each
units
2bar -850mbar 0.1 mbar - - - Yes - +55°C -10°C 600g 201 x 98 x 52mm 52mm 201mm
RS Stock No. 144-5555
Mfr. Part No.FLK-729 150G
BrandFluke
HK$88,736.00
Each
units
10.34 bar, 150 psi, 1034.21 kPa -82.73 kPa, -12 psi, -0.82 bar - Differential Yes - Yes Yes +50 (Measurement) °C, +50 (Pressure Control) °C -10 (Measurement) °C, 0 (Pressure Control) °C 3kg 172.7 x 70 x 279.4mm 279.4mm 172.7mm
RS Stock No. 623-9901
Mfr. Part No.FLUKE-718 1G
BrandFluke
HK$26,919.65
Each
units
68.9mbar -68.9mbar 0.001 mbar - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm 216mm
RS Stock No. 447-7713
Mfr. Part No.FLUKE-717 100G
BrandFluke
HK$13,268.00
Each
units
6.895bar -850mbar 1 mbar - - - Yes Yes +55°C -10°C 600g 201 x 98 x 52mm 52mm 201mm
RS Stock No. 144-5554
Mfr. Part No.FLK-729 300G
BrandFluke
HK$88,736.00
Each
units
20.68 bar, 300 psi, 2068.43 kPa -82.73 kPa, -12 psi, -0.82 bar - Differential Yes - Yes Yes +50 (Measurement) °C, +50 (Pressure Control) °C -10 (Measurement) °C, 0 (Pressure Control) °C 3kg 172.7 x 70 x 279.4mm 279.4mm 172.7mm
RS Stock No. 908-3748
Mfr. Part No.Fluke-721EX-1615
BrandFluke
HK$25,740.00
Each
units
1.1 (Low Pressure Sensor) bar, 6.9 (High Pressure Sensor) bar -0.97 (Low Pressure Sensor) bar, -0.83 (High Pressure Sensor) bar 0.0001 bar Differential - Yes Yes - +45°C -10°C 539g 110 x 58 x 200mm 200mm 110mm
RS Stock No. 2552554494
Mfr. Part No.FLUKE-707EX (1)
BrandFluke
HK$12,200.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552554495
Mfr. Part No.FLUKE-718EX 100 (1)
BrandFluke
HK$35,910.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552554503
Mfr. Part No.FLUKE-712 (1)
BrandFluke
HK$13,640.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552554498
Mfr. Part No.FLUKE-717 3000G (1)
BrandFluke
HK$14,090.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552554502
Mfr. Part No.FLUKE-717 500G (1)
BrandFluke
HK$13,490.00
Each
units
- - - - - - - - - - - - - -