LCR Meters

LCR Meters are a type of electronic test equipment used to measure the inductance (L), capacitance (C) and resistance (R) of an electronic component.

When there is a change in the current flowing through a conductor, a corresponding change is induced in the voltage in it and in conductors surrounding it. This property is known as inductance. The ability of a body or a conductor to store electrical charge is known as capacitance. The opposition that a conductor offers to the passage of electric current through it is called resistance.

Most LCR meters use AC signals to measure the impedance of components. When using an LCR meter make sure you are using the correct settings as the wrong settings can result in poor measurement accuracy. Both analogue and digital LCR meters are available. The analogue are less expensive and the digital variety are seen to be more accurate.

Uses of an LCR Meter

A digital LCR meter is used to measure the impedance flowing through a Device Under Test (DUT). It measures the voltage (V) across it, the current (I) flowing through it, and the phase angle between current and voltage. Subsequently, you can determine all the impedance parameters from these three factors.

Thus, an LCR meter measures the following parameters related to a circuit:

● inductance
● capacitance
● resistance
● dissipation factor
● quality factor
● current
● voltage
● phase angle between the current and voltage
● conductance
● susceptance

Types of LCR Meters

Handheld LCR meters: Small, lightweight and portable. They have multiple test frequency and the data it captures can be transferred to a PC via a USB port. Typically used in field operations.

Benchtop LCR meters: Big and bulky. They can be operated on programmable frequencies and can be controlled via a computer.

Techniques used with LCR Meters

Bridge Method: This method is used for measuring frequencies below 100 kHz.

LCR Measurement by Current-Voltage Technique: Using this method the LCR measurement of a component is done by measuring the current and voltage. Then the impedance values are found out from these two quantities.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Maximum Capacitance Measurement Maximum Resistance Measurement Maximum Inductance Measurement Battery Life Battery Type Maximum Test Frequency Bench/Handheld Display Type Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS Stock No. 121-7581
Mfr. Part No.BK891
HK$15,577.26
Each
units
100mF 100 MΩ 9999H - - 300kHz Bench LCD Mains 258 x 113 x 381mm 3.4kg 381mm 258mm +40°C
RS Stock No. 878-2198
Mfr. Part No.BK879B
HK$3,392.04
Each
units
20mF 10 MΩ 1000H 16 h 9V 10kHz Handheld LCD Battery 190 x 90 x 41mm 330g 41mm 190mm +40°C
RS Stock No. 175-2541
Mfr. Part No.BK890C
HK$1,673.62
Each
units
50mF - - 70 h 9V - Handheld LCD Battery 41 x 90 x 190mm 350g 190mm 41mm +40°C
RS Stock No. 175-2539
Mfr. Part No.BK894
HK$40,286.03
Each
units
100mF 100 MΩ 100000H - - 500kHz Bench TFT Mains 280 x 370 x 88mm 5kg 88mm 280mm +40°C
RS Stock No. 175-2540
Mfr. Part No.BK895
HK$60,697.62
Each
units
100mF 100 MΩ 100000H - - 1000kHz Bench TFT Mains 280 x 370 x 88mm 5kg 88mm 280mm +40°C
RS Stock No. 878-2189
Mfr. Part No.BK878B
HK$2,739.45
Each
units
20mF 10 MΩ 1000H 16 h 9V 1kHz Handheld LCD Battery 190 x 90 x 41mm 330g 41mm 190mm +40°C
RS Stock No. 175-2538
Mfr. Part No.BK880
HK$4,559.80
Each
units
20mF 10 MΩ 1000H 6 h 9V 100kHz Handheld LCD Battery 41 x 90 x 190mm 348g 190mm 41mm +40°C
RS Stock No. 175-2537
Mfr. Part No.BK830C
HK$3,002.80
Each
units
199.99mF - - 70 h 9V - Handheld LCD Battery 41 x 90 x 190mm 350g 190mm 41mm +40°C