Electronic Loads

What is an electronic load?


An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.


Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.


Types of electronic loads


There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.


Application


Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:


  • Aerospace
  • Laboratory
  • Car battery manufacturers
  • Fuel-cell manufacturers
  • Cell-phone manufacturers
  • Solar panel manufacturers

...
Read more Read less

Filters

Viewing 21 - 40 of 97 products
Results per page
Description Price Series Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
RS Stock No. 162-5359
Mfr. Part No.EA-EL 3500-10 B
HK$11,399.70
Each
units
EA-EL 3000 B 0 → 400 W 0 → 500 V 0 → 10 A 6 → 2000 Ω - -
RS Stock No. 138-6134
Mfr. Part No.EA-EL 9080-60 DT
HK$25,592.22
Each
units
EL 9000 DT 0 → 1200 W 0 → 80 V 0 → 60 A 0.09 → 30 Ω - 2 U
RS Stock No. 184-5648
Mfr. Part No.EA-EL 9750-120 B 6U
HK$138,800.18
Each
units
EA-EL 9000 B 0 → 7200 W 0 → 750 V 0 → 120 A 0.6 → 180 Ω - 6U
RS Stock No. 801-1257
Mfr. Part No.EA-ELR 91000-30 3U
HK$111,609.09
Each
units
ELR 9000 0 → 7000 W 0 → 1000 V 0 → 30 A 0.83 → 950 Ω 94.5 % 3 U
RS Stock No. 917-6566
Mfr. Part No.2380-120-60
BrandKeithley
HK$19,884.07
Each
units
2380 0 → 250 W 0 → 120 V 0 → 60 A 10 → 7500Ω - 1 U
RS Stock No. 184-5645
Mfr. Part No.EA-EL 9360-240 B 6U
HK$113,778.98
Each
units
EA-EL 9000 B 0 → 10800 W 0 → 360 V 0 → 240 A 0.14 → 45 Ω - 6U
RS Stock No. 161-5840
Mfr. Part No.LDH400P
BrandAim-TTi
HK$14,883.98
Each
units
LDH400 0 → 400 W 10 → 500 V 0 → 16 A 50 → 10000 Ω - 3 U
RS Stock No. 192-4572
Mfr. Part No.BK8510B
HK$22,685.20
Each
units
8500B 0 → 300 W 0 → 120 V 0 → 120 A 10 → 7500 Ω - 2 U
RS Stock No. 138-6121
Mfr. Part No.EA-EL 9750-10 B HP 2U
HK$28,592.69
Each
units
EL 9000 B HP 0 → 600 W 0 → 750 V 0 → 10 A 6 → 2500 Ω - 2 U
RS Stock No. 909-3540
Mfr. Part No.EA-EL 9080-170 B
HK$30,887.17
Each
units
EA-EL 9000 B 0 → 2400 W 0 → 80 V 0 → 170 A 0.04 → 15 Ω - 3 U
RS Stock No. 138-6135
Mfr. Part No.EA-EL 9200-36 DT
HK$22,260.27
Each
units
EL 9000 DT 0 → 1000 W 0 → 200 V 0 → 36 A 0.5 → 170 Ω - 2 U
RS Stock No. 138-6128
Mfr. Part No.EA-EL 9080-45 DT
HK$20,432.25
Each
units
EL 9000 DT 0 → 600 W 0 → 80 V 0 → 45 A 0.09 → 30 Ω - 2 U
RS Stock No. 917-6569
Mfr. Part No.2380-500-15
BrandKeithley
HK$21,860.85
Each
units
2380 0 → 200 W 0.1 → 500 V 0 → 15 A 10 → 7500Ω - 1 U
RS Stock No. 195-4334
Mfr. Part No.T3EL15060P
HK$24,179.51
Each
units
T3 EL 0 → 300 W 1 → 150 V 0 → 60 A 0.16 → 5000 Ω - 124 mm
RS Stock No. 122-5545
BrandRS PRO
HK$13,540.68
Each
units
- 3 → 300 W 1 → 150 V 0 → 60 A 0.016 → 5000Ω - -
RS Stock No. 138-6141
Mfr. Part No.EA-EL 9500-08 T
HK$14,753.16
Each
units
EL 9000 T 0 → 400 W 0 → 500 V 0 → 8 A 6 → 2000 Ω - -
RS Stock No. 909-3584
Mfr. Part No.EA-EL 9360-120 B
HK$66,840.87
Each
units
EA-EL 9000 B 0 → 5400 W 0 → 360 V 0 → 120 A 0.27 → 90 Ω - 3 U
RS Stock No. 801-1247
Mfr. Part No.EA-ELR 9500-90 3U
HK$139,288.15
Each
units
ELR 9000 0 → 10500 W 0 → 500 V 0 → 90 A 0.14 → 160 Ω 94.5 % 3 U
RS Stock No. 801-1222
Mfr. Part No.EA-ELR 9080-340 3U
HK$98,216.00
Each
units
ELR 9000 0 → 7000 W 0 → 80 V 0 → 340 A 0.005 → 6 Ω 92.5 % 3 U
RS Stock No. 493-8139
Mfr. Part No.K851A
HK$12,977.80
Each
units
K Maximum of 300 W 0 → 350 V dc 0 → 30 A - - -