Electronic Loads

What is an electronic load?


An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.


Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.


Types of electronic loads


There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.


Application


Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:


  • Aerospace
  • Laboratory
  • Car battery manufacturers
  • Fuel-cell manufacturers
  • Cell-phone manufacturers
  • Solar panel manufacturers

...
Read more Read less

Filters

Viewing 1 - 20 of 61 products
Results per page
Description Price Series Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
RS Stock No. 909-3556
Mfr. Part No.EA-EL 9500-30 B
HK$33,568.72
Each
units
EA-EL 9000 B 0 → 1200 W 0 → 500 V 0 → 30 A 1.5 → 500 Ω - 3 U
RS Stock No. 909-3581
Mfr. Part No.EA-EL 9750-60 B
HK$85,338.66
Each
units
EA-EL 9000 B 0 → 3600 W 0 → 750 V 0 → 60 A 1.2 → 360 Ω - 3 U
RS Stock No. 909-3590
Mfr. Part No.EA-ELM 5080-25
HK$7,545.94
Each
units
EA-ELM 5000 0 → 320 W 0 → 80 V 0 → 25 A - - 6 U
RS Stock No. 801-1266
Mfr. Part No.EA-ELR 91500-30 3U
HK$152,312.63
Each
units
ELR 9000 0 → 10500 W 0 → 1500 V 0 → 30 A 1.2 → 1450 Ω 94.5 % 3 U
RS Stock No. 801-1225
Mfr. Part No.EA-ELR 9080-510 3U
HK$131,223.20
Each
units
ELR 9000 0 → 10500 W 0 → 80 V 0 → 510 A 0.003 → 4 Ω 92.5 % 3 U
RS Stock No. 801-1213
Mfr. Part No.EA-ELR 9080-170 3U
HK$74,984.67
Each
units
ELR 9000 0 → 3500 W 0 → 80 V 0 → 170 A 0.01 → 12 Ω 92.5 % 3 U
RS Stock No. 909-3543
Mfr. Part No.EA-EL 9200-70 B
HK$32,424.33
Each
units
EA-EL 9000 B 0 → 2000 W 0 → 200 V 0 → 70 A 0.25 → 85 Ω - 3 U
RS Stock No. 801-1244
Mfr. Part No.EA-ELR 9500-60 3U
HK$107,790.48
Each
units
ELR 9000 0 → 7000 W 0 → 500 V 0 → 60 A 0.21 → 240 Ω 94.5 % 3 U
RS Stock No. 909-3578
Mfr. Part No.EA-EL 9750-40 B
HK$64,249.23
Each
units
EA-EL 9000 B 0 → 2400 W 0 → 750 V 0 → 40 A 1.75 → 550 Ω - 3 U
RS Stock No. 909-3593
Mfr. Part No.EA-ELM 5200-12
HK$10,343.08
Each
units
EA-ELM 5000 0 → 320 W 0 → 200 V 0 → 10 A - - 6 U
RS Stock No. 801-1238
Mfr. Part No.EA-ELR 9250-140 3U
HK$103,103.92
Each
units
ELR 9000 0 → 7000 W 0 → 250 V 0 → 140 A 0.04 → 60 Ω 93.5 % 3 U
RS Stock No. 138-6127
Mfr. Part No.EA-EL 9750-20 B HP 2U
HK$42,222.47
Each
units
EL 9000 B HP 0 → 1200 W 0 → 750 V 0 → 20 A 3 → 1250 Ω - 2 U
RS Stock No. 909-3553
Mfr. Part No.EA-EL 9080-340 B
HK$50,407.58
Each
units
EA-EL 9000 B 0 → 4800 W 0 → 80 V 0 → 340 A 0.02 → 7.5 Ω - 3 U
RS Stock No. 138-6140
Mfr. Part No.EA-EL 9200-18 T
HK$14,342.99
Each
units
EL 9000 T 0 → 500 W 0 → 200 V 0 → 18 A 1 → 340 Ω - -
RS Stock No. 138-6133
Mfr. Part No.EA-EL 9750-05 DT
HK$23,160.23
Each
units
EL 9000 DT 0 → 400 W 0 → 750 V 0 → 5 A 7 → 2200 Ω - 2 U
RS Stock No. 909-3571
Mfr. Part No.EA-EL 9080-510 B
HK$66,537.99
Each
units
EA-EL 9000 B 0 → 7200 W 0 → 80 V 0 → 510 A 0.01 → 5 Ω - 3 U
RS Stock No. 138-6122
Mfr. Part No.EA-EL 9080-170 B HP 2U
HK$38,015.49
Each
units
EL 9000 B HP 0 → 2400 W 0 → 80 V 0 → 170 A 0.04 → 15 Ω - 2 U
RS Stock No. 801-1250
Mfr. Part No.EA-ELR 9750-44 3U
HK$110,867.15
Each
units
ELR 9000 0 → 7000 W 0 → 750 V 0 → 44 A 0.43 → 550 Ω 94.5 % 3 U
RS Stock No. 138-6135
Mfr. Part No.EA-EL 9200-36 DT
HK$17,986.30
Each
units
EL 9000 DT 0 → 1000 W 0 → 200 V 0 → 36 A 0.5 → 170 Ω - 2 U
RS Stock No. 138-6116
Mfr. Part No.EA-EL 9080-85 B HP 2U
HK$29,089.27
Each
units
EL 9000 B HP 0 → 1200 W 0 → 80 V 0 → 85 A 0.08 → 30 Ω - 2 U