Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Read more Read less

Filters

Viewing 1 - 20 of 1540 products
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS Stock No. 734-6704
BrandRS PRO
HK$38.74
Each
units
Momentary 1-pole on-off switch Panel Mount No 13.6 (Dia.)mm 13.6mm 400 mA @ 32 V ac - - IP67 Black 32/50/125V ac Dome Solder
RS Stock No. 811-8483
BrandRS PRO
HK$221.82
Each
units
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 5 A @ 250 V ac Blue - IP65, IP67 Silver 12V Flat Quick Connect
RS Stock No. 846-6745
BrandRS PRO
HK$91.04
Each
units
Latching 3P CO PCB No 12.2 (Dia.)mm 12.2mm 2 A, 4 A - - - - - Cylinder Pc Pin
RS Stock No. 811-8506
BrandRS PRO
HK$162.52
Each
units
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 5 A @ 250 V ac Red - IP65, IP67 Silver 250V ac Flat Quick Connect
RS Stock No. 734-6827
BrandRS PRO
HK$38.95
Each
units
Momentary 1-pole on-off switch Panel Mount No 8 (Dia.)mm 8mm 100 mA @ 30 V dc - - - Black 120/250V ac Cylinder Solder
RS Stock No. 914-3541
BrandRS PRO
HK$32.69
Each
units
Latching Single Pole Single Throw (SPST) Panel Mount No - - 20 A - - - Silver 250V ac Round Blade
RS Stock No. 820-7568
BrandRS PRO
HK$27.35
Each
units
Momentary Single Pole Single Throw (SPST) PCB No 13.6 (Dia.)mm 13.6mm 400 mA @ 32 V ac - - IP67 Red 30V dc Square Pc Pin
RS Stock No. 811-8443
BrandRS PRO
HK$116.00
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm 3 A @ 250 V ac Green - IP65, IP67 Silver 250V ac Flat Quick Connect
RS Stock No. 891-9820
BrandRS PRO
HK$39.36
Each
units
Momentary Single Pole Single Throw (SPST) Square Threaded No 13.6 (Dia.)mm 13.6mm 200 mA @ 50 V dc, 500 mA @ 32 V ac - - IP67 Green 50 V dc @ 200 mA, 250 V ac @ 200 mA Square Solder Lug
RS Stock No. 846-6736
BrandRS PRO
HK$68.87
Each
units
Latching 3P CO PCB No 12.2 (Dia.)mm 12.2mm 2 A, 4 A - - - Silver - Cylinder Solder Lug
RS Stock No. 745-2442
BrandRS PRO
HK$192.58
Each
units
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 16 (Dia.)mm 16mm 5 A @ 250 V ac - - IP65 Red 250V ac Round Tab
RS Stock No. 891-9867
BrandRS PRO
HK$66.47
Each
units
Momentary Single Pole Single Throw (SPST) Threaded Yes 13.6 (Dia.)mm 13.6mm 200 mA @ 50 V dc, 500 mA @ 32 V ac Red - IP67 Black 50 V dc @ 200 mA, 250 V ac @ 200 mA Round Solder Lug
RS Stock No. 820-7521
BrandRS PRO
HK$37.87
Each
units
Momentary Single Pole Single Throw (SPST) PCB Yes 8 (Dia.)mm 8mm 100 mA @ 30 V dc Red - - Clear 30V dc Plunger Pc Pin
RS Stock No. 846-6732
BrandRS PRO
HK$62.79
Each
units
Latching Double Pole Double Throw (DPDT) PCB No 12.2 (Dia.)mm 12.2mm 2 A, 4 A - - - Silver - Cylinder Pc Pin
RS Stock No. 811-8409
BrandRS PRO
HK$131.45
Each
units
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm 3 A @ 250 V ac Red - IP65, IP67 Silver 250V ac Flat Quick Connect
RS Stock No. 811-8519
BrandRS PRO
HK$158.12
Each
units
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 5 A @ 250 V ac Red - IP65, IP67 Silver 250V ac Flat Quick Connect
RS Stock No. 111-5800
BrandRS PRO
HK$124.02
Each
units
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 5 A White - IP67 Silver 250V ac Round Solder Pin
RS Stock No. 877-1854
BrandRS PRO
HK$190.48
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes - 30.2mm 5 A @ 250 V ac Blue, Green, Red - IP67 White 12V Flat Solder/Quick Connect
RS Stock No. 811-8433
BrandRS PRO
HK$131.45
Each
units
Latching Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm 3 A @ 250 V ac Yellow - IP65, IP67 Silver 250V ac Flat Quick Connect
RS Stock No. 111-5791
BrandRS PRO
HK$120.00
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 5 A White - IP67 Silver 250V ac Round Solder Pin