RF - Radio Frequency Switches, Microwave Switches | RS
Recently searched

    RF Switches

    An RF switch is also known as a microwave switch and is a device used to route high frequency signals through transmission paths. RF switches (radio frequency) are used extensively in microwave test systems for signal routing between instruments.

    Incorporating a switch into a switch matrix system enables you to route signals from multiple instruments to single or multiple DUTs (devices under test). Multiple tests can be performed with the same setup, eliminating the need for frequent connects and disconnects. An RF switch allows for the entire testing process to be automated, increasing the throughput in high-volume production environments.

    RF Switch Configurations

    • Single pole, double throw (SPDT)

    • Multiport switches or single port, multiple throw (SPnT)

    • Transfer switches or double pole, double throw (DPDT)

    • Bypass switches

    Applications

    RF switches can be used to route one input to two output paths, allow a single input to three or more output paths or remove a test component from a signal path.

    35 Products showing for RF Switches

    Keysight Technologies
    SPDT
    200ns
    >80.0dB
    4.2dB
    10dB
    -
    50Ω
    -
    -
    -
    -
    -
    18GHz
    -
    Teledyne
    SPDT
    20ms
    60dB
    0.5dB
    -
    SMA Female
    50Ω
    38.1 x 13.21 x 46.23mm
    46.8g
    -
    46.23mm
    38.1mm
    18GHz
    +65°C
    Keysight Technologies
    -
    15000000ns
    65dB
    0.7dB
    -
    SMA Female
    -
    -
    -
    -
    -
    -
    26.5GHz
    -
    Keysight Technologies
    SPDT
    15000000ns
    60dB
    1.12dB
    -
    SMA Female
    -
    -
    -
    -
    -
    -
    67GHz
    -
    Keysight Technologies
    -
    15000000ns
    >90.0dB
    0.3dB
    -
    -
    50Ω
    57.15 x 65.46mm
    -
    -
    -
    -
    20GHz
    -
    Keysight Technologies
    SPDT
    15000000ns
    >90.0dB
    0.1dB
    0.03dB
    SMA Female
    50Ω
    31.79 x 53.41mm
    -
    -
    -
    -
    26.5GHz
    -
    Keysight Technologies
    2 x SP6T
    15ms
    65 → 95dB
    0.35dB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Keysight Technologies
    SPDT
    15000000ns
    60dB
    1.12dB
    -
    SMA Female
    -
    -
    -
    -
    -
    -
    67GHz
    -
    Keysight Technologies
    -
    15000000ns
    65dB
    0.7dB
    -
    2.92 mm Female
    -
    -
    -
    -
    -
    -
    40GHz
    -
    Keysight Technologies
    -
    15000000ns
    70dB
    0.6dB
    -
    SMA Female
    -
    -
    -
    -
    -
    -
    20GHz
    -
    Keysight Technologies
    -
    20000000ns
    63dB
    9.93dB
    12dB
    SMA Female
    -
    66 x 65.15 x 61.37mm
    -
    -
    -
    -
    26.5GHz
    -
    Keysight Technologies
    -
    20000000ns
    63dB
    9.93dB
    12dB
    SMA Female
    -
    66 x 65.15 x 61.37mm
    -
    -
    -
    -
    26.5GHz
    -
    Keysight Technologies
    -
    15000000ns
    65dB
    0.7dB
    -
    2.92 mm Female
    -
    -
    -
    -
    -
    -
    40GHz
    -
    Keysight Technologies
    -
    15000000ns
    70dB
    0.6dB
    -
    SMA Female
    -
    -
    -
    -
    -
    -
    20GHz
    -
    Teledyne
    SPDT
    20ms
    60dB
    0.5dB
    -
    SMB Female
    50Ω
    38.1 x 13.21 x 46.23mm
    46.8g
    -
    46.23mm
    38.1mm
    18GHz
    65°C
    Keysight Technologies
    SP6T
    15000000ns
    90dB
    0.6dB
    -
    SMA Female
    -
    -
    -
    -
    -
    -
    20GHz
    +75°C
    Keysight Technologies
    -
    15000000ns
    65dB
    1.89dB
    10dB
    1.85 mm Female
    -
    57.15 x 57.15 x 65.46mm
    -
    -
    -
    -
    67GHz
    -
    Keysight Technologies
    -
    12000000ns
    60dB
    1.12dB
    -
    SMA Female
    -
    -
    -
    -
    -
    -
    67GHz
    -
    Keysight Technologies
    -
    -
    -
    -
    -
    APC-7
    50Ω
    dia. 22 x 51mm
    -
    -
    -
    -
    18GHz
    -
    Keysight Technologies
    SPDT
    30ms
    >100dB
    <0.2dB
    1.1dB
    Male
    -
    53 x 54 x 14mm
    -
    -
    -
    -
    4GHz
    -
    Results per page