Tactile Switches, Surface Mount, PCB Tact Switch | RS
Recently searched

    Tactile Switches

    Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)

    Tact switches are an electromechanical switch for:-

    • Keyboards

    • Keypads

    • Instruments

    • Interface control panel applications

    There are many types of electric tactile switches available and these are:-

    • Standard Types

    • Illuminated Types

    • Sealed Types

    • Key Tops

    • Surface Mount Types

    • Hinged Types

    • SPST (Single Pole Single through)

    • SPDT (single pole double throw)

    • DPST (double pole, single throw)

    • DPDT (double pole double throw)

    All Tactile switches are designed for applications such as:-

    • Automotive

    • Industrial

    • Telecommunication networks

    1669 Products showing for Tactile Switches

    Omron
    Illuminated
    SPST-NO
    Through Hole
    Momentary
    -
    White
    Cap
    -
    10mm
    10 x 10mm
    -
    50 mA @ 24 V dc
    IP00
    16.5mm
    1.57 N
    24V dc
    C & K
    -
    SPST
    J Bend
    (On)-Off
    4.2mm
    Black
    Hard Actuator
    -
    -
    -
    Surface Mount
    50 mA max
    -
    -
    -
    -
    Alps Alpine
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    3.85mm
    Black
    Stem
    3.85mm
    6mm
    3.85 x 6 x 3.85mm
    Surface Mount
    50 mA @ 12 V dc
    -
    3.85mm
    0.98 N
    12V dc
    C & K
    -
    SPST
    J Bend
    Momentary
    -
    Silver
    Hard Actuator
    -
    -
    -
    Surface Mount
    50 mA
    IP67
    -
    -
    -
    RAFI
    -
    1NO
    THT
    NO
    -
    Transparent
    Momentary
    -
    -
    -
    Through Hole
    100mA
    -
    -
    -
    -
    TE Connectivity
    -
    SPST
    Through Hole
    Momentary
    4.9mm
    Black
    Button
    5.99mm
    -
    5.99 x 5.99 x 7.8mm
    Through Hole
    50 mA @ 24 V dc
    -
    7.8mm
    1.569 N
    -
    TE Connectivity
    -
    SPST
    Surface Mount
    Momentary
    1.4mm
    Black
    Button
    7.89mm
    -
    7.89 x 3.5 x 8.5mm
    Through Hole
    50 mA @ 12 V ac
    -
    8.5mm
    1.57 N
    -
    MEC
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    1.3mm
    -
    Button
    10.1mm
    10.1mm
    10.1 x 10.1mm
    -
    50 mA @ 24 V dc
    IP67
    6.4mm
    -
    24V dc
    Omron
    -
    SPST-NO
    Through Hole
    -
    6.1mm
    -
    Plunger
    6mm
    6mm
    6 x 6 x 9.5mm
    Through Hole
    50 mA @ 24 V dc
    -
    9.5mm
    0.98 N
    -
    MEC
    -
    SPST
    Pc Pin
    Momentary
    4mm
    Black
    Cap
    10mm
    10mm
    10.10 x 10.10 x 10.4mm
    Through Hole
    50 mA
    IP67
    10.4mm
    3.5 N
    24V dc
    Alps Alpine
    -
    SPST
    -
    Momentary
    -
    Grey
    Button
    8.5mm
    8.5mm
    8.5 x 8.5mm
    Surface Mount
    50 mA
    -
    3.95mm
    4 N
    16V dc
    C & K
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    -
    -
    Side
    7.6mm
    4.4mm
    7.6 x 4.4mm
    -
    50 mA @ 32 V dc
    IP40
    1.7mm
    4 N
    32V dc
    Panasonic
    -
    SPST
    Straight
    Push-On
    -
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    IP67
    -
    -
    -
    Omron
    -
    SPST-NO
    Surface Mount
    -
    0.5mm
    -
    Plunger
    6.30mm
    6mm
    6.30 x 6 x 4.3mm
    Through Hole
    50 mA @ 24 V dc
    -
    3.1mm
    1.47 N
    -
    Alps Alpine
    -
    SPST
    Surface Mount
    -
    0.3mm
    -
    Button
    -
    -
    -
    -
    50 mA @ 12 V dc
    -
    -
    2.55 N
    -
    Wurth Elektronik
    -
    Single Pole Single Throw (SPST)
    Solder
    Momentary
    0.3mm
    Black
    Tactile
    5mm
    5mm
    5 x 5 x 1.5mm
    Surface Mount
    20 mA
    -
    1.5mm
    160 g
    15V dc
    C & K
    -
    SPST-NO
    Surface Mount
    Momentary
    2.6mm
    -
    Button
    -
    -
    6.2 x 6.2 x 5.2mm
    -
    50 mA @ 32 V dc
    IP67
    5.2mm
    5 N
    32V dc
    TE Connectivity
    -
    SPST
    -
    On-Off
    4.6mm
    Black
    -
    -
    -
    -
    Surface Mount
    50 @ 12 mA @ V dc
    -
    -
    -
    -
    C & K
    -
    SPST
    Solder
    (On)-Off
    0.95mm
    Black
    Rectangular
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    Wurth Elektronik
    -
    Single Pole Single Throw (SPST)
    Solder, Through Hole
    Momentary
    5mm
    Black
    Button
    12.5mm
    12mm
    12 x 12.5mm
    Through Hole
    50 mA @ 12 V dc
    -
    8.5mm
    160 g
    12V dc
    Results per page