Tactile Switches, Surface Mount, PCB Tact Switch | RS
Recently searched

    Tactile Switches

    Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)

    Tact switches are an electromechanical switch for:-

    • Keyboards

    • Keypads

    • Instruments

    • Interface control panel applications

    There are many types of electric tactile switches available and these are:-

    • Standard Types

    • Illuminated Types

    • Sealed Types

    • Key Tops

    • Surface Mount Types

    • Hinged Types

    • SPST (Single Pole Single through)

    • SPDT (single pole double throw)

    • DPST (double pole, single throw)

    • DPDT (double pole double throw)

    All Tactile switches are designed for applications such as:-

    • Automotive

    • Industrial

    • Telecommunication networks

    1669 Products showing for Tactile Switches

    TE Connectivity
    -
    SPST
    Through Hole
    Momentary
    4.9mm
    Black
    Button
    5.99mm
    -
    5.99 x 5.99 x 7.8mm
    Through Hole
    50 mA @ 24 V dc
    -
    7.8mm
    1.569 N
    -
    TE Connectivity
    -
    SPST
    Surface Mount
    Momentary
    1.4mm
    Black
    Button
    7.89mm
    -
    7.89 x 3.5 x 8.5mm
    Through Hole
    50 mA @ 12 V ac
    -
    8.5mm
    1.57 N
    -
    Panasonic
    -
    SPST
    PC Pin
    Momentary
    7.45mm
    Black
    Tactile
    6.2mm
    6.2mm
    6.20 x 6.20 x 7.45mm
    -
    50 mA @ 30 V dc
    -
    7.45mm
    0.74 N
    30V dc
    MEC
    -
    Single Pole Single Throw (SPST)
    Solder, Tab
    Momentary
    -
    Black
    Cap
    -
    -
    -
    -
    50 mA @ 24 V dc
    IP67
    11mm
    3.5 N
    -
    C & K
    -
    SPST
    Gull Wing
    Momentary, Off
    -
    Silver
    Hard Actuator
    -
    -
    -
    Surface Mount
    50 mA
    IP40
    -
    -
    -
    Alps Alpine
    -
    SPST
    -
    Momentary
    0.5mm
    Green
    Button
    6.2mm
    6.3mm
    6.2 x 6.3 x 2.5mm
    Surface Mount
    50 mA
    -
    2.5mm
    0.98 N
    12V dc
    C & K
    -
    SPST-NO
    Through Hole
    -
    -
    -
    Tactile
    -
    -
    -
    -
    50 mA @ 32 V dc
    -
    -
    3 N
    -
    Omron
    -
    SPST
    Pc Pin
    Momentary
    6mm
    Ivory
    Plunger
    -
    -
    -
    Through Hole
    50 mA
    IP00
    -
    -
    -
    Wurth Elektronik
    -
    SPST
    Right Angle
    Push-Push
    8.35mm
    Pink
    Round
    -
    -
    -
    Through Hole
    50 mA
    -
    -
    -
    -
    C & K
    -
    SPST
    J Bend
    Momentary
    0.57mm
    -
    Tactile
    6.2mm
    6.2mm
    6.2 x 6.2mm
    Surface Mount
    50 mA
    IP67
    -
    3±0.75 N
    32V dc
    Omron
    -
    SPST
    Gull Wing
    Momentary
    0.5mm
    Black
    Plunger
    -
    -
    -
    Surface Mount
    50 mA
    IP00
    -
    -
    -
    MEC
    -
    Single Pole Single Throw (SPST)
    Solder, Tab
    Momentary
    -
    Black
    Cap
    -
    -
    -
    -
    50 mA @ 24 V dc
    IP67
    9.5mm
    3.5 N
    -
    TE Connectivity
    -
    SPST
    Through Hole
    Momentary
    0.7mm
    Red
    Button
    6.99mm
    5.99mm
    5.99 x 5.99 x 7.8mm
    -
    50 mA @ 24 V dc
    -
    7.8mm
    2.6 N
    24V dc
    MEC
    -
    SPST
    Pc Pin
    Momentary
    4mm
    Black
    Cap
    10mm
    10mm
    10.10 x 10.10 x 10.4mm
    Through Hole
    50 mA
    IP67
    10.4mm
    3.5 N
    24V dc
    C & K
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    -
    -
    Side
    7.6mm
    4.4mm
    7.6 x 4.4mm
    -
    50 mA @ 32 V dc
    IP40
    1.7mm
    4 N
    32V dc
    Omron
    -
    SPST-NO
    Through Hole
    -
    0.9mm
    Yellow
    Plunger
    6mm
    6mm
    6 x 6 x 4.3mm
    Through Hole
    50 mA @ 24 V dc
    -
    4.3mm
    1.47 N
    -
    Alps Alpine
    -
    SPST
    -
    Momentary
    0.4mm
    Black
    Button
    3mm
    2.7mm
    3 x 2.7mm
    Surface Mount
    50 mA
    -
    1.4mm
    4 N
    12V dc
    Alps Alpine
    -
    SPST
    Pc Pin
    Momentary
    -
    Red
    Button
    6mm
    3.5mm
    3.5 x 3.75 x 3.5mm
    Snap-In
    50 mA
    -
    3.5mm
    2.55 N
    12V dc
    Panasonic
    -
    SPST
    Straight
    Push-On
    -
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    IP67
    -
    -
    -
    C & K
    -
    SPST-NO
    Surface Mount
    Momentary
    2.6mm
    -
    Button
    -
    -
    6.2 x 6.2 x 5.2mm
    -
    50 mA @ 32 V dc
    IP67
    5.2mm
    5 N
    32V dc
    Results per page