Video Switches

The primary function is to switch or provide a route to analogue or digital video, while preserving or improving the signal quality. The high-speed channels can function as analogue multiplexers and demultiplexers to expand the number of video inputs. Video distribution applications are compliant with the Digital Video Interface (DVI) and High-Definition Multimedia Interface (HDMI) differential signal switching specification. Video switch features equalised transition used in long cables. Fully buffered unidirectional inputs/outputs is included.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Data Rate Transmission Media Distance Transmission Media Type Amplifier Gain Crosstalk Switch Bandwidth Number of Channels Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 160-4521
Mfr. Part No.AD8197AASTZ
HK$99.43
Each (In a Tray of 90)
units
2.25Gbit/s 20m Cable 12dB - 225MHz 8 Surface Mount LQFP 100 14.2 x 14.2 x 1.45mm 1.45mm 14.2mm 5 V
RS Stock No. 819-7288
Mfr. Part No.AD8197AASTZ
HK$121.08
Each
units
2.25Gbit/s 20m Cable 12dB - 225MHz 8 Surface Mount LQFP 100 14.2 x 14.2 x 1.45mm 1.45mm 14.2mm 5 V
RS Stock No. 158-1849
Mfr. Part No.ADV3002BSTZ
HK$43.73
Each (In a Tray of 90)
units
- - - - - - - Surface Mount LQFP 80 14 x 14 x 1.4mm 1.4mm 14mm -
RS Stock No. 697-7874
Mfr. Part No.ADV3002BSTZ
HK$54.94
Each
units
- - - - - - - Surface Mount LQFP 80 14 x 14 x 1.4mm 1.4mm 14mm -