Bus Transceivers

Filters

Viewing 381 - 400 of 440 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS Stock No. 663-2167
Mfr. Part No.SN74HC640DW
HK$12.31
Each (In a Pack of 5)
units
HC Bus Transceiver 1 8 Inverting Surface Mount SOIC 20 CMOS CMOS -7.8mA 7.8mA 190 ns @ 2 V -
RS Stock No. 145-0142
Mfr. Part No.CD74AC245E
HK$3.308
Each (In a Tube of 20)
units
AC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 CMOS CMOS -24mA 24mA 106 ns @ 1.5 V -
RS Stock No. 121-9236
Mfr. Part No.SN74LVCC3245APW
HK$8.354
Each (In a Tube of 60)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 LVTTL LVTTL -24mA 24mA 11.2 ns @ 3.3 V -
RS Stock No. 796-8262
Mfr. Part No.SN74LVC1T45DCKR
HK$3.509
Each (In a Pack of 10)
units
74LVC Bus Transceiver 1 1 Non-Inverting Surface Mount SC-70 6 CMOS, LVTTL LVTTL -32mA 32mA 3.9 ns@ 5 V -
RS Stock No. 809-9610
Mfr. Part No.SN74AVCB164245VR
HK$30.09
Each (On a Tape of 2)
units
AVC Bus Transceiver 2 16 Non-Inverting Surface Mount TVSOP 48 - 3-State -12mA 12mA 3.1 ns@ 30 pF -
RS Stock No. 162-6673
Mfr. Part No.SN74AVCB164245VR
HK$22.643
Each (On a Reel of 2000)
units
AVC Bus Transceiver 2 16 Non-Inverting Surface Mount TVSOP 48 - 3-State -12mA 12mA 3.1 ns @ 30 pF -
RS Stock No. 662-6951
Mfr. Part No.CD74ACT245M96
HK$6.744
Each (In a Pack of 5)
units
ACT Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -24mA 24mA 10 ns @ 5.5 V -
RS Stock No. 671-1602
Mfr. Part No.74LCX245WMX
HK$4.465
Each (In a Pack of 10)
units
LCX Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V -
RS Stock No. 922-2870
Mfr. Part No.SN74LVC2T45DCUT
HK$3.116
Each (On a Reel of 250)
units
LVC Bus Transceiver 1 2 Non-Inverting Surface Mount VSSOP 8 LVTTL LVTTL -32mA 32mA 17.7 ns @ 1.8 V -
RS Stock No. 145-0392
Mfr. Part No.SN74LS645N
HK$7.60
Each (In a Tube of 20)
units
LS Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 TTL TTL -15mA 24mA 15 ns @ 5 V -
RS Stock No. 619-5621
Mfr. Part No.SN74LS640N
HK$16.36
Each
units
LS Bus Transceiver 1 8 Inverting Through Hole PDIP 20 TTL TTL -15mA 24mA 15 ns @ 5 V -
RS Stock No. 145-6012
Mfr. Part No.SN74HC640DW
HK$9.128
Each (In a Tube of 25)
units
HC Bus Transceiver 1 8 Inverting Surface Mount SOIC 20 CMOS CMOS -7.8mA 7.8mA 190 ns @ 2 V -
RS Stock No. 162-7036
Mfr. Part No.SN74AC245DWR
HK$2.993
Each (On a Reel of 2000)
units
AC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -24mA 24mA 8.5 ns @ 3.3 V -
RS Stock No. 168-9611
Mfr. Part No.74LVC244APW,112
BrandNexperia
HK$1.683
Each (In a Tube of 75)
units
LVC Buffer, Line Driver - 8 Non-Inverting Surface Mount TSSOP 20 - - -24mA 24mA 2.8 ns @ 3.3 V -
RS Stock No. 145-0174
Mfr. Part No.SN74HC640N
HK$8.216
Each (In a Tube of 20)
units
HC Bus Transceiver 1 8 Inverting Through Hole PDIP 20 CMOS CMOS -7.8mA 7.8mA 190 ns @ 2 V -
RS Stock No. 671-1636
Mfr. Part No.74LVX3245MTC
HK$8.088
Each (In a Pack of 5)
units
LVX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 8 ns@ 5 V -
RS Stock No. 601-4831
Mfr. Part No.TC74VCXH16245FT
BrandToshiba
HK$20.322
Each (In a Pack of 5)
units
VCX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 CMOS CMOS -24mA 24mA 5 ns @ 1.8 V -
RS Stock No. 809-9601
Mfr. Part No.SN74AVCA164245GR
HK$30.605
Each (In a Pack of 2)
units
AVC Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 - 3-State -12mA 12mA 3.1 ns@ 30 pF -
RS Stock No. 662-9799
Mfr. Part No.CD74AC245E
HK$5.38
Each (In a Pack of 5)
units
AC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 CMOS CMOS -24mA 24mA 106 ns @ 1.5 V -
RS Stock No. 663-2287
Mfr. Part No.SN74HCT245PW
HK$3.319
Each (In a Pack of 10)
units
HCT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 TTL CMOS -6mA 6mA 30 ns @ 4.5 V -
Related Products
Description:
A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are ...
The Cree XLamp XP-G LED series provides high ...
Description:
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor ...
Description:
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C’s symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for ...
Description:
The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete ...