Buffer & Line Driver Combinations

Filters

Viewing 841 - 844 of 844 products
Results per page
Description Price Logic Family Logic Function Number of Channels per Chip Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height
RS Stock No. 145-0427
Mfr. Part No.CD74HC126E
HK$2.833
Each (In a Tube of 25)
units
HC Buffer, Line Driver 4 Single Ended 3 State Non-Inverting Through Hole PDIP 14 -7.8mA 7.8mA 100 ns @ 2 V 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 709-2211
Mfr. Part No.SN7417NE4
HK$11.174
Each (In a Pack of 5)
units
74 Buffer, Driver 6 Single Ended Open Collector Non-Inverting Through Hole PDIP 14 -0.25mA 40mA 26 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS Stock No. 308-304
Mfr. Part No.SN74LS241N
HK$5.16
Each
units
LS Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Through Hole PDIP 20 -15mA 24mA 18 ns @ 5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 663-1805
Mfr. Part No.SN74F126D
HK$4.406
Each (In a Pack of 5)
units
F Buffer, Line Driver 4 Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -15mA 64mA 8 ns @ 5 V 8.65 x 3.91 x 1.58mm 1.58mm
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...