Buffer & Line Driver Combinations

Filters

Viewing 41 - 60 of 848 products
Results per page
Description Price Logic Family Logic Function Number of Channels per Chip Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height
RS Stock No. 662-8913
Mfr. Part No.SN74LVC2G07DBVR
HK$4.073
Each (In a Pack of 10)
units
LVC Buffer, Driver 2 Single Ended Open Drain Non-Inverting Surface Mount SOT-23 6 - 32mA 3.7 ns @ 3.3 V 2.9 x 1.6 x 1.15mm 1.15mm
RS Stock No. 169-5641
Mfr. Part No.74LVC1G125DRLR
HK$1.294
Each (On a Reel of 4000)
units
LVC Buffer, Line Driver 1 Single Ended 3 State Non-Inverting Surface Mount SOT-553 5 -32mA 32mA 4.5 ns @ 3.3 V 1.6 x 1.2 x 0.55mm 0.55mm
RS Stock No. 169-5639
Mfr. Part No.74ALVCH16244DGGR
HK$6.787
Each (On a Reel of 2000)
units
ALVC Buffer, Line Driver 16 Single Ended 3 State Non-Inverting Surface Mount TSSOP 48 -24mA 24mA 3.6 ns @ 2.7 V 12.5 x 6.1 x 1.15mm 1.15mm
RS Stock No. 540-4823
Mfr. Part No.DS2480B+
BrandMaxim
HK$49.50
Each
units
- Buffer 1 - - Inverting Surface Mount SOIC 8 - - - 5 x 4 x 1.5mm 1.5mm
RS Stock No. 526-785
Mfr. Part No.SN74LVC244ADW
HK$3.375
Each (In a Tube of 25)
units
LVC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -24mA 24mA 6.7 ns @ 2.7 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 217-5774
Mfr. Part No.SN74HCT541N
HK$14.12
Each
units
HCT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Through Hole PDIP 20 -6mA 6mA 33 ns @ 4.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 662-8471
Mfr. Part No.SN74LV244APWR
HK$3.494
Each (In a Pack of 5)
units
LV Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount TSSOP 20 -16mA 16mA 15.3 ns @ 2.5 V 6.5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 809-6282
Mfr. Part No.CD74HC541PW
HK$5.466
Each (In a Pack of 10)
units
HC Buffer, Line Driver 8 - 3 State Non-Inverting Surface Mount TSSOP 20 -7.8mA 7.8mA 165 ns@ 50 pF 6.6 x 4.5 x 1.05mm 1.05mm
RS Stock No. 162-4291
Mfr. Part No.SN74HCT541N
HK$1.738
Each (In a Tube of 20)
units
HCT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Through Hole PDIP 20 -6mA 6mA 33 ns @ 4.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS Stock No. 169-5699
Mfr. Part No.SN74LVC244ADWR
HK$2.814
Each (On a Reel of 2000)
units
LVC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -24mA 24mA 6.7 ns @ 2.7 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 518-9726
Mfr. Part No.MC74LCX244DWG
HK$13.87
Each
units
LCX Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC W 20 -24mA 24mA 7.5 ns @ 2.7 V 12.95 x 7.6 x 2.4mm 2.4mm
RS Stock No. 162-7434
Mfr. Part No.SN74LV244APWR
HK$1.714
Each (On a Reel of 2000)
units
LV Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount TSSOP 20 -16mA 16mA 15.3 ns @ 2.5 V 6.5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 539-9484
Mfr. Part No.TC74HC126AP(F)
BrandToshiba
HK$7.60
Each (In a Pack of 5)
units
HC Buffer, Line Driver 4 Single Ended 3 State Non-Inverting Through Hole PDIP 14 -7.8mA 7.8mA 130 ns @ 2 V 19.25 x 6.4 x 3.5mm 3.5mm
RS Stock No. 662-6399
Mfr. Part No.74ALVCH16244DGGR
HK$11.98
Each (In a Pack of 5)
units
ALVC Buffer, Line Driver 16 Single Ended 3 State Non-Inverting Surface Mount TSSOP 48 -24mA 24mA 3.6 ns @ 2.7 V 12.5 x 6.1 x 1.15mm 1.15mm
RS Stock No. 663-1310
Mfr. Part No.SN74AHCT541DW
HK$4.241
Each (In a Pack of 10)
units
AHCT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -8mA 8mA 8.5 ns @ 5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 526-638
Mfr. Part No.SN74HC240DW
HK$2.929
Each (In a Tube of 25)
units
HC Buffer, Line Driver 8 Single Ended 3 State Inverting Surface Mount SOIC 20 -7.8mA 7.8mA 150 ns @ 2 V 12.8 x 7.52 x 2.35mm 2.35mm
RS Stock No. 162-7029
Mfr. Part No.SN74ABT126PWR
HK$2.464
Each (On a Reel of 2000)
units
ABT Buffer, Line Driver 4 Single Ended 3 State Non-Inverting Surface Mount TSSOP 14 -32mA 64mA 5.1 ns @ 5 V 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 178-6993
Mfr. Part No.74HCT125D,652
BrandNexperia
HK$1.728
Each (In a Tube of 57)
units
HCT Buffer, Line Driver - Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -6mA 6mA 25 ns @ 4.5 V 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 178-4713
Mfr. Part No.MC74HC244ADWG
HK$4.332
Each (In a Tube of 38)
units
HC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC W 20 -7.8mA 7.8mA 96 ns @ 2 V 12.95 x 7.6 x 2.4mm 2.4mm
RS Stock No. 527-407
Mfr. Part No.SN74LVC07AD
HK$1.983
Each (In a Tube of 50)
units
LVC Buffer, Driver - Single Ended Open Drain Non-Inverting Surface Mount SOIC 14 - 24mA 3.6 ns @ 3.3 V 8.65 x 3.91 x 1.58mm 1.58mm
Related Products
The XP Power ALM85 Series of Medical external ...
Description:
The XP Power ALM85 Series of Medical external Power Supplies are fully approved to international Medical and IT safety standards. They are designed with high efficiency and low standby power, enabling them to meet the latest environmental legislation. The ALM85 ...
Range of 60∼65W Desk Top Power Supplies (CLASS ...
Description:
Range of 60∼65W Desk Top Power Supplies (CLASS I). ErP III (Level VI) Efficiency Regulations ComplianceEfficiency >88% TypicalOperating Temperature 0∼40°CShort-circuit ProtectionOver-Voltage ProtectionAvailable in 2 Pin C8 and 3 Pin C6 InletApproved to UL, cUL, TUV-GS, C-TICK (RCM), PSE, CCC, CB, ...
25 to 80W switch mode single output desktop ...
Description:
25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use ...
External switch mode power supplyProtected against short circuit, ...
Description:
External switch mode power supplyProtected against short circuit, overload, over voltage and over temperatureLED indication of power onFully enclosed plastic caseEMI emission levels meet FCC Class 'B'3-pin IEC320 universal inputFitted with approx. 150cm output lead terminated with DIN connector.