Proximity Sensor ICs

Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs. Where are they used?Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.Types of Proximity SensorsVarious proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.What are inductive proximity sensors?Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material expect to be monitored by the sensor.What are capacitive proximity sensors?Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.Example of proximity sensing:Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off. Proximity sensors are also used in switches, for example with hand gestures.

...
Read more Read less

Filters

Viewing 1 - 20 of 73 products
Results per page
Description Price Sensor Type Maximum Switching Frequency Maximum Output Current Maximum Output Voltage Sensing Distance Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length
RS Stock No. 122-9752
Mfr. Part No.AMG8853
BrandPanasonic
HK$459.68
Each
units
Infrared Array Sensor - 10mA - 7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
RS Stock No. 122-9750
Mfr. Part No.AMG8833
BrandPanasonic
HK$459.68
Each
units
Infrared Array Sensor - 10mA - 7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
RS Stock No. 122-9751
Mfr. Part No.AMG8834
BrandPanasonic
HK$273.49
Each
units
Infrared Array Sensor - 10mA - 7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
RS Stock No. 122-9753
Mfr. Part No.AMG8854
BrandPanasonic
HK$459.68
Each
units
Infrared Array Sensor - 10mA - 7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
RS Stock No. 168-3348
Mfr. Part No.AMG8854
BrandPanasonic
HK$458.85
Each (On a Reel of 100)
units
Infrared Array Sensor - 10mA - ≤7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
RS Stock No. 135-7071
Mfr. Part No.EKMB1393111K
BrandPanasonic
HK$81.70
Each (In a Box of 50)
units
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 6 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS Stock No. 135-7080
Mfr. Part No.EKMC1601113
BrandPanasonic
HK$79.07
Each (In a Box of 50)
units
Pyroelectric Infrared Sensor - 100µA 0.5 V 5m Digital Digital Through Hole - 3 170 μA 9.5 (Top) mm, 11 (Base) x 14.4 (H) mm 14.4mm -
RS Stock No. 161-2216
Mfr. Part No.EKMB1303111K
BrandPanasonic
HK$162.24
Each (In a Box of 50)
units
Pyroelectric Infrared Sensor - 100µA - 12m Digital Digital Through Hole TO-5 3 6 μA 22 (Dia.) x 20.2mm 20.2mm -
RS Stock No. 135-7072
Mfr. Part No.EKMB1393112K
BrandPanasonic
HK$81.70
Each (In a Box of 50)
units
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 6 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS Stock No. 135-7069
Mfr. Part No.EKMB1293112
BrandPanasonic
HK$141.301
Each (In a Box of 50)
units
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 2 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS Stock No. 135-7078
Mfr. Part No.EKMC1601111
BrandPanasonic
HK$79.07
Each (In a Box of 50)
units
Pyroelectric Infrared Sensor - 100µA 0.5 V 5m Digital Digital Through Hole - 3 170 μA 9.5 (Top) mm, 11 (Base) x 14.4 (H) mm 14.4mm -
RS Stock No. 135-7103
Mfr. Part No.EKMB1293111
BrandPanasonic
HK$164.12
Each
units
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 2 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS Stock No. 135-7106
Mfr. Part No.EKMB1293112
BrandPanasonic
HK$164.12
Each
units
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 2 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS Stock No. 161-2217
Mfr. Part No.EKMB1303112K
BrandPanasonic
HK$162.24
Each (In a Box of 50)
units
Pyroelectric Infrared Sensor - 100µA - 12m Digital Digital Through Hole TO-5 3 6 μA 22 (Dia.) x 20.2mm 20.2mm -
RS Stock No. 161-2201
Mfr. Part No.EKMC1605112
BrandPanasonic
HK$90.959
Each (In a Box of 50)
units
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole - 3 170 μA 26 x 13.3 x 16.6mm 16.6mm 26mm
RS Stock No. 161-2224
Mfr. Part No.EKMB1103111
BrandPanasonic
HK$322.26
Each
units
Pyroelectric Infrared Sensor - 100µA - 12m Digital Digital Through Hole TO-5 3 1 μA 22 (Dia.) x 20.2mm 20.2mm -
RS Stock No. 135-7083
Mfr. Part No.EKMC1603112
BrandPanasonic
HK$82.92
Each (In a Box of 50)
units
Pyroelectric Infrared Sensor - 100µA 0.5 V 12m Digital Digital Through Hole - 3 170 μA 11 (Base) x 20.2 (H) mm, 22 (Top) mm 20.2mm -
RS Stock No. 135-7065
Mfr. Part No.EKMB1193111
BrandPanasonic
HK$126.834
Each (In a Box of 50)
units
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 1 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS Stock No. 135-7109
Mfr. Part No.EKMB1393111K
BrandPanasonic
HK$105.76
Each
units
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 6 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS Stock No. 135-7079
Mfr. Part No.EKMC1601112
BrandPanasonic
HK$79.07
Each (In a Box of 50)
units
Pyroelectric Infrared Sensor - 100µA 0.5 V 5m Digital Digital Through Hole - 3 170 μA 9.5 (Top) mm, 11 (Base) x 14.4 (H) mm 14.4mm -