Current Sensor ICs | 8 Pin & 5 Pin | RS
Recently searched

    Current Sensor ICs

    Current Sensors are devices designed to detect electrical current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. RS offers a variety of high-quality sensing equipment, feel free to browse our range of sensors and sensor integrated circuits to ensure you manage to get the accuracy you want for your needs.

    Current sensors can measure both AC voltage and DC voltage and can be divided into two categories:

    • In-line sensors – mounted as an integral part of the circuit.
    • Clamp type sensors – they can be clamped around the wire to be measured.

    Current Sensors Technologies

    Hall Effect

    Hall Effect sensors consist of a core, Hall Effect device and signal conditioning circuitry. Sensors work when current conductor passes through a magnetically permeable core that concentrates the conductor's magnetic field. The energised Hall device is then exposed to a magnetic field from the core and it produces a potential difference that can be measured and amplified.

    Inductive

    Inductive sensors use a coil through which a current-carrying wire passes. This causes power to flow in the coil that is proportional to the current. The current flow then can be measured or transformed.

    Magnetoresistive

    a current flows through the plate and the effect is the property of certain materials to change the value of its resistance. When the current flows for a longer distance, resistance is increased and decreased at a shorter distance.

    170 Products showing for Current Sensor ICs

    Allegro Microsystems
    ±6mV
    -
    PFF
    5
    Through Hole
    10 x 13 x 7mm
    5.5 V
    4.5 V
    7mm
    14mm
    13mm
    Allegro Microsystems
    ±6mV
    -
    PFF
    5
    Through Hole
    10 x 13 x 7mm
    5.5 V
    4.5 V
    7mm
    14mm
    13mm
    Microchip
    450V
    0.05mA
    MSOP-8
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    Microchip
    450V
    0.05mA
    MSOP-8
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    Allegro Microsystems
    ±6mV
    -
    PFF
    5
    Through Hole
    10 x 13 x 7mm
    5.5 V
    4.5 V
    7mm
    14mm
    13mm
    Allegro Microsystems
    ±6mV
    -
    PFF
    5
    Through Hole
    10 x 13 x 7mm
    5.5 V
    4.5 V
    7mm
    14mm
    13mm
    Texas Instruments
    ±150µV
    350µA
    VSSOP
    8
    Surface Mount
    3.1 x 3.1 x 0.95mm
    36 V
    0 V
    0.95mm
    3.1mm
    3.1mm
    Broadcom
    -
    -
    SO-8
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    KEMET
    -
    -
    SO-8
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    Texas Instruments
    0.000025V
    1.8mA
    TSSOP-8
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    KEMET
    -
    -
    SO-8
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    Microchip
    100µV
    5µA
    VQFN
    16
    SMD
    -
    -
    -
    -
    -
    -
    Microchip
    100µV
    5µA
    VQFN
    16
    SMD
    -
    -
    -
    -
    -
    -
    Microchip
    ±0.1mV
    -
    UQFN
    16
    Surface Mount
    4 x 4 x 0.5mm
    5.5 V
    2.7 V
    0.5mm
    4mm
    4mm
    Microchip
    100µV
    -
    VQFN
    16
    SMD
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    PG-TISON-8
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    PG-SSO-2-4
    2
    Surface Mount
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    PG-TISON-8
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    Broadcom
    -
    -
    SO-8
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    Allegro Microsystems
    -
    -
    SOIC
    8
    Surface Mount
    4.9 x 3.9 x 1.5mm
    -
    -
    -
    -
    -
    Results per page