Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 tray of 90 units) HK$15,127.29 HK$168.081/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 465mW | -40°C | 168 | 125°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
Temporarily out of stock
Subtotal (1 tray of 90 units) HK$12,074.49 HK$134.161/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.536MB | 2 x 12 Bit | 100MHz | - | 320kB | 3.6V | - | - | 465mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
Temporarily out of stock
Subtotal (1 tray of 540 units) HK$36,020.16 HK$66.704/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 2 | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
In Stock
Subtotal (1 unit) HK$25.50 HK$25.50/unit | STMicroelectronics | Microcontroller | STM32C091 | UFBGA | - | 64 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 5mm | No | 5mm | 2V |
Currently unavailable STMicroelectronics, 32 bit ARM Cortex M4, STM32WL Microcontroller, 960 MHz, 64kB FLASH, 48-Pin UFBGA
Subtotal (1 tray of 490 units) HK$33,209.26 HK$67.774/unit | STMicroelectronics | Microcontroller | STM32WL | UFBGA | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 960MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | 43 | 85°C | 600μm | 5mm | No | 5mm | 1.8V |
In Stock
Subtotal (1 unit) HK$101.80 HK$101.80/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
Temporarily out of stock
Subtotal (1 tray of 260 units) HK$28,774.98 HK$110.673/unit | STMicroelectronics | Microcontroller | STM32F413 | UFQFPN | Surface | 48 | ARM Cortex M4 | 16bit | - | 1.5MB | 2 x 12 Bit | 26MHz | - | 320kB | 3.6V | - | - | 156mW | -40°C | 114 | 125°C | 600μm | 7.1mm | No | 7.1mm | 1.7V |
In Stock
Subtotal (1 unit) HK$87.30 HK$87.30/unit | STMicroelectronics | Microcontroller | A7 | TFBGA | Surface | 289 | ARM Cortex A7 | 16bit | SAI, IIS, IIC, USB, SPI, SDM, Ethernet, CAN | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 9mm | RoHS | 9mm | 1.7V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) HK$169.50 HK$169.50/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.62V |
In Stock
Subtotal (1 tray of 250 units) HK$4,730.00 HK$18.92/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C/SPI | 64kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 25 | 175°C | - | 7mm | RoHS3, REACH | 7mm | 1.8V |
Temporarily out of stock
Subtotal (1 tray of 250 units) HK$13,530.00 HK$54.12/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M33 | 32bit | - | 512kB | 12 Bit | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 7mm | 7mm | RoHS | - | 1.71V |
Currently unavailable
Subtotal 1 unit (supplied on a continuous strip) HK$113.30 HK$113.30/unit | STMicroelectronics | Microcontroller | SLLIMM - 2nd | SDIP2F | Through Hole | 26 | - | - | - | - | - | - | - | - | 20V | - | - | 30W | -40°C | - | 125°C | 1.5mm | 38mm | UL 1434 CA 4 | 24mm | 300mV |
Temporarily out of stock
Subtotal (1 unit) HK$142.40 HK$142.40/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
Temporarily out of stock
Subtotal (1 pack of 5 units) HK$211.70 HK$42.34/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 105°C | 550μm | 7.1mm | No | 7.1mm | 2V |
Temporarily out of stock
Subtotal (1 tray of 260 units) HK$10,260.12 HK$39.462/unit | STMicroelectronics | Microcontroller | STM32F4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 100MHz | - | 32kB | 3.6V | - | - | 606mW | -40°C | 50 | 85°C | 600μm | 7.1mm | No | 7.1mm | 1.7V |
In Stock
Subtotal (1 unit) HK$50.00 HK$50.00/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | UFQFPN-48 | Surface | 52 | ARM Cortex M33 | - | SPI, CAN FD, UART, SDM, USB, USART | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 550μm | 7mm | ECOPACK2, RoHS | 7mm | 1.71V |
In Stock
Subtotal (1 tray of 90 units) HK$7,127.28 HK$79.192/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 2 | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
Temporarily out of stock
Subtotal (1 tray of 60 units) HK$10,625.88 HK$177.098/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 625mW | -40°C | 136 | 85°C | 1.6mm | 22mm | No | 22mm | 1.71V |
In Stock STMicroelectronics, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 16kB FLASH, 20-Pin TSSOP
Subtotal (1 tube of 74 units) HK$817.108 HK$11.042/unit | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 128kB | 3.6V | - | - | 270mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 1.8V |
In Stock
Subtotal (1 tray of 416 units) HK$40,919.84 HK$98.365/unit | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 169 | 32 Bit MCU | 32bit | - | 2MB | 2 x 12 Bit | 250MHz | - | - | 3.6V | 2 | - | - | -40°C | 140 | 125°C | 7mm | 5.3mm | ECOPACK2, NIST SP800-90B | 9mm | 1.7V |