Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 tray of 160 units) HK$11,043.36 HK$69.021/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 128kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
Temporarily out of stock
Subtotal (1 tray of 160 units) HK$4,550.08 HK$28.438/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 44 | STM8 | 8bit | UART, SPI, I2P | 1.536kB, 64kB | - | 24MHz | - | 6kB | 5.5V | 2 | 64kB | 443mW | -40°C | 24 | 85°C | 1.45mm | 10.2mm | RoHS | 10.2mm | 2V |
In Stock
Subtotal (1 unit) HK$33.50 HK$33.50/unit | STMicroelectronics | Microcontroller | Arm Cortex M0+ | UFBGA | Surface | 81 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 56MHz | - | 40kB | 3.6V | 2 | - | - | -40°C | 69 | 125°C | - | - | ECOPACK2, Candidate for Arm PSA level 1 and SESIP level 3 certifications | - | 1.71V |
Temporarily out of stock
Subtotal (1 tray of 160 units) HK$12,660.00 HK$79.125/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | 51/80 | 85°C | 1.45mm | 10mm | IEEE1588 (Ethernet MAC hardware support), ISO 7816 (USART interface) | 10mm | 2V |
In Stock STMicroelectronics, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 256kB FLASH, 100-Pin LQFP
Subtotal 1 unit (supplied in a tray) HK$78.80 HK$78.80/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | - | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
Last RS stock
Subtotal (60 trays of 60 units) HK$2,392.98 HK$39.883/tray | STMicroelectronics | Microcontroller | STM32H5 | LQFP | Surface | 144 | ARM Cortex M33 | 32bit | - | 512kB | - | 250MHz | - | 272kB | 3.6V | - | - | - | -40°C | 112 | 125°C | - | - | RoHS | - | 1.71V |
In Stock
Subtotal (1 unit) HK$293.20 HK$293.20/unit | STMicroelectronics | Microcontroller | SPC564A80 | LQFP-176 | Surface | - | 32 Bit MCU | 32bit | CAN, DSPI | 4MB | - | 120MHz | - | 192kB | 5V | - | - | - | -40°C | 120 | 150°C | - | - | RoHS | - | 1.2V |
In Stock STMicroelectronics, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 384kB FLASH, 100-Pin LQFP
Subtotal 1 unit (supplied in a tray) HK$88.80 HK$88.80/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 384kB | - | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
Temporarily out of stock
Subtotal (1 reel of 2500 units) HK$26,605.00 HK$10.642/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 4kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2.4V |
In Stock
Subtotal (1 unit) HK$18.00 HK$18.00/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | WLCSP | Surface | 36 | ARM Cortex M0+ | 32bit | - | - | - | 64MHz | - | - | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | Bluetooth Low Energy SIG core specification version 5.4, ECOPACK2 | 2.592mm | 1.7V |
Temporarily out of stock
Subtotal (1 unit) HK$171.80 HK$171.80/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
In Stock
Subtotal (1 unit) HK$17.30 HK$17.30/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP-48 | Surface | 48 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, SPI, UART, USB | 256kB | 2 x 12 bit | 144MHz | - | 64kB | 3.7V | 2 | - | - | -40°C | Up to 38 | 105°C | 1.35mm | 7mm | ECOPACK2 | 7mm | 2.7V |
Temporarily out of stock
Subtotal (1 pack of 5 units) HK$162.80 HK$32.56/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 364mW | -40°C | - | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
In Stock
Subtotal (1 reel of 2400 units) HK$54,823.20 HK$22.843/unit | STMicroelectronics | Microcontroller | STM32L | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 8bit | 3.6V | - | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.65V |
Temporarily out of stock
Subtotal (1 tray of 90 units) HK$7,994.52 HK$88.828/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 384kB | - | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
In Stock
Subtotal (1 unit) HK$49.20 HK$49.20/unit | STMicroelectronics | Microcontroller | STM32H5 | UFBGA | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 105°C | 2.78mm | 5.3mm | SESIP3 and PSA Level 3 Certified assurance target | 9mm | 1.7V |
Currently unavailable
Subtotal (1 reel of 800 units) HK$293,134.40 HK$366.418/unit | STMicroelectronics | Microcontroller | SPC58 G Line | TQFP | Surface | 144 | e200z4 Triple | 32bit | - | 4MB | - | 180MHz | - | 608kB | 1.26V | - | - | - | -55°C | - | 175°C | - | - | RoHS | - | 1.14V |
In Stock
Subtotal (1 pack of 2 units) HK$27.50 HK$13.75/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 28 | ARM 32 Bit Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 26 | 85°C | - | - | REACH, RoHS3 | - | 2V |
In Stock
Subtotal (1 tray of 60 units) HK$9,443.52 HK$157.392/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 125°C | 1.45mm | 22.2mm | No | 22.2mm | 1.7V |
In Stock
Subtotal 25 units (supplied on a continuous strip) HK$193.50 HK$7.74/unit | STMicroelectronics | Microcontroller | STM8S | TSSOP | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 238mW | -40°C | 16 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 2.95V |