Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 pack of 5 units) HK$171.80 HK$34.36/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | 333mW | -40°C | 38 | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 1.65V |
Temporarily out of stock
Subtotal (1 tray of 90 units) HK$15,458.22 HK$171.758/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
In Stock
Subtotal 2 units (supplied in a tray) HK$24.90 HK$12.45/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 28 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 26 | 85°C | - | - | IEC 61000-4-2 | - | 2V |
Temporarily out of stock
Subtotal (1 unit) HK$123.90 HK$123.90/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
Temporarily out of stock
Subtotal (1 tray of 160 units) HK$6,853.28 HK$42.833/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | - | 32MHz | - | 20kB | 3.6V | 2 | - | 435mW | -40°C | 84 | 85°C | 1.45mm | 10mm | No | 10mm | 1.65V |
Temporarily out of stock
Subtotal (1 tray of 490 units) HK$13,100.15 HK$26.735/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 526mW | -40°C | - | 105°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
In Stock
Subtotal 1 unit (supplied on a continuous strip) HK$31.50 HK$31.50/unit | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | ARIB STD-T66, ETSI EN 300 328, FCC CFR47 part 15, EN 300 440, Bluetooth Low Energy SIG core specification version 5.4 | 5mm | 1.7V |
In Stock
Subtotal (1 tube of 74 units) HK$732.896 HK$9.904/unit | STMicroelectronics | Microcontroller | STM8L | TSSOP | Surface | 20 | STM8 | 8bit | - | 4kB | - | 16MHz | - | 1.5kB | 3.6V | 2 | - | 288mW | -40°C | 30 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 1.65V |
In Stock
Subtotal (1 pack of 2 units) HK$133.60 HK$66.80/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 2 | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
In Stock
Subtotal 1 unit (supplied in a tray) HK$110.90 HK$110.90/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 444mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
In Stock
Subtotal (1 unit) HK$254.40 HK$254.40/unit | STMicroelectronics | Microcontroller | SPC58 | eTQFP | Surface | 64 | 32 Bit MCU | 32bit | - | 4MB | - | 180MHz | - | 64kB | 6V | - | - | - | -55°C | - | 125°C | 1mm | 10mm | RoHS | 1mm | 300mV |
Last RS stock
Subtotal (1 reel of 5000 units) HK$156,095.00 HK$31.219/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | WLCSP | Surface | 36 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | - | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 2.83mm | 5mm | ARIB STD-T66, ETSI EN 300 328, IrDA, Modbus, Smartcard mode, EN 300 440, ISO 7816, FCC CFR47 part 15, ECOPACK2 | 2.99mm | 1.7V |
Last RS stock
Subtotal (1 unit) HK$87.90 HK$87.90/unit | STMicroelectronics | Microcontroller | STM32 | CSP | Surface | 115 | ARM Cortex M4 | 16bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | - | -40°C | 136 | 125°C | 7mm | 7.3mm | ECOPACK2 | 4.15mm | 1.71V |
Temporarily out of stock
Subtotal (1 tray of 168 units) HK$23,073.288 HK$137.341/unit | STMicroelectronics | Microcontroller | STM32F4 | UFBGA | Surface | 176 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 526mW | -40°C | - | 85°C | 500μm | 10.1mm | FBI | 10.1mm | 1.8V |
Temporarily out of stock
Subtotal (1 tray of 90 units) HK$12,469.14 HK$138.546/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 14 | 85°C | 14mm | 14mm | RoHS | - | 1.71V |
Currently unavailable
Subtotal (1 unit) HK$97.30 HK$97.30/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 176 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 85°C | 24mm | 24mm | RoHS | - | 1.7V |
Temporarily out of stock
Subtotal (1 tray of 348 units) HK$42,886.824 HK$123.238/unit | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 144 | ARM Cortex M7 | 32bit | - | 1MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 114 | 85°C | 1.1mm | 8mm | No | 8mm | 1.62V |
Temporarily out of stock
Subtotal (1 tray of 416 units) HK$15,990.208 HK$38.438/unit | STMicroelectronics | Microcontroller | STM32F0 | UFBGA | Surface | 100 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 490μm | 7.15mm | No | 7.15mm | 2V |
Temporarily out of stock STMicroelectronics, 32 bit ARM Cortex M4, STM32L4+ Microcontroller, 120 MHz, 2MB FLASH, 144-Pin LQFP
Subtotal 1 unit (supplied in a tray) HK$155.60 HK$155.60/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 625mW | -40°C | 136 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
In Stock
Subtotal (1 unit) HK$145.00 HK$145.00/unit | STMicroelectronics | Microcontroller | STM32 | TFBGA | Surface | 169 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 156 | 125°C | 7mm | 7mm | RoHS | - | 1.71V |