Compare Product Details |
|---|
In Stock STMicroelectronics, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 16kB FLASH, 20-Pin TSSOP
Subtotal 5 units (supplied on a continuous strip) HK$88.80 HK$17.76/unit | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 2kB | 3.6V | 2 | - | 270mW | -40°C | 38 | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 1.65V |
In Stock
Subtotal (1 unit) HK$143.50 HK$143.50/unit | STMicroelectronics | ARM Microcontroller | STM32 | VFBGA-142 | Surface | 142 | ARM Cortex M55 | - | - | 1bit | - | 800MHz | - | 4.2MB | 3.6V | - | 4.2MB | - | -40°C | 165 | 125°C | 1mm | 8mm | ECOPACK2, RoHS | 8mm | 1.71V |
Temporarily out of stock
Subtotal (1 tray of 360 units) HK$52,473.24 HK$145.759/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 768kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
Currently unavailable
Subtotal (1 unit) HK$45.30 HK$45.30/unit | STMicroelectronics | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | 32 | ARM Cortex M33 | 32bit | - | 512kB | - | 100MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | - | - | RoHS | - | 1.71V |
Temporarily out of stock
Subtotal (1 reel of 2400 units) HK$130,267.20 HK$54.278/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 3 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
Temporarily out of stock
Subtotal (1 reel of 1000 units) HK$38,620.00 HK$38.62/unit | STMicroelectronics | Microcontroller | STM32H | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 256kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 85°C | 2.78mm | 5.3mm | NIST SP800-90B, SESIP3 and PSA Level 3 Certified assurance target | 9mm | 1.7V |
Temporarily out of stock
Subtotal (1 unit) HK$19.50 HK$19.50/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | UFQFPN | Surface | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 5mm | ISO | 5mm | 2.7V |
In Stock
Subtotal (1 unit) HK$60.10 HK$60.10/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | UFBGA 100 | Surface | 100 | ARM Cortex M33 | - | USB, USART, UART, SPI, SDM, CAN FD | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 600μm | 7mm | ECOPACK2, RoHS | 7mm | 1.71V |
In Stock
Subtotal (1 unit) HK$113.10 HK$113.10/unit | STMicroelectronics | Microcontroller | STM32 | LQFP ECOPACK2 | Surface | 100 | ARM Cortex M4 | 16bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | - | -40°C | 136 | 125°C | 7mm | 7.3mm | ECOPACK2 | 16mm | 1.71V |
Currently unavailable
Subtotal (1 tray of 490 units) HK$30,439.78 HK$62.122/unit | STMicroelectronics | Microcontroller | STM32WBA | UFBGA | Surface | 121 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 512kB | 3.6V | 2 | 2MB | - | -40°C | 86 | 105°C | - | 7.3mm | ARIB STD-T66, Bluetooth v6.0, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15, NIST SP800-90B | 7.3mm | 1.71V |
Temporarily out of stock
Subtotal (1 tray of 490 units) HK$37,127.30 HK$75.77/unit | STMicroelectronics | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | 32 | ARM Cortex M33 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | 2.98mm | 5mm | ECOPACK2, EN 300 440, FCC CFR47 part 15, ARIB STD-T66, ETSI EN 300 328 | 3.8mm | 1.71V |
Temporarily out of stock
Subtotal (1 unit) HK$55.40 HK$55.40/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 3 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
In Stock
Subtotal (1 unit) HK$56.20 HK$56.20/unit | STMicroelectronics | Microcontroller | STM32U | UFBGA | Surface | 64 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 160MHz | - | 274kB | 3.6V | 1 | - | - | -40°C | 82 | 125°C | 7mm | 9mm | ECOPACK2 | 12mm | 1.71V |
Temporarily out of stock
Subtotal (1 pack of 2 units) HK$80.90 HK$40.45/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 363mW | -40°C | - | 105°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
Temporarily out of stock
Subtotal (1 tray of 90 units) HK$11,681.82 HK$129.798/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
Temporarily out of stock
Subtotal (1 tray of 160 units) HK$6,610.08 HK$41.313/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 85°C | 1mm | 5.3mm | PSA Level 3, SESIP3 | 9mm | 1.7V |
In Stock
Subtotal (1 unit) HK$132.20 HK$132.20/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1MB | - | 72MHz | - | 96kB | 3.6V | - | - | 666mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 2V |
In Stock
Subtotal (1 unit) HK$32.60 HK$32.60/unit | STMicroelectronics | Microcontroller | STM32U | UFBGA | Surface | 64 | ARM Cortex M0+ | 32bit | I2C, SPI, USART, USB | 64kB | - | 56MHz | - | 40kB | 3.6V | 2 | - | - | -40°C | 69 | 125°C | - | - | RoHS | - | 1.71V |
Temporarily out of stock
Subtotal (1 unit) HK$174.80 HK$174.80/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.4mm | 20mm | No | 20mm | 1.7V |
In Stock
Subtotal (1 unit) HK$95.20 HK$95.20/unit | STMicroelectronics | Microcontroller | Arm Cortex-A7 | TFBGA | Surface | 320 | ARM Cortex A7 | 16bit | USB, SPI, SDM, SAI, IIS, IIC, Ethernet, CAN | - | - | 800MHz | - | 448kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 11mm | RoHS | 11mm | 1.7V |