Compare Product Details |
|---|
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) HK$224.20 HK$224.20/unit | STMicroelectronics | Microcontroller | STM32F7 | TFBGA | Surface | 216 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 690mW | -40°C | 168 | 85°C | 950μm | 13.15mm | No | 13.15mm | 1.7V |
Currently unavailable
Subtotal (1 tray of 160 units) HK$13,453.28 HK$84.083/unit | STMicroelectronics | Microcontroller | Arm Cortex-A7 | TFBGA | Surface | - | ARM Cortex A7 | 16bit | CAN, Ethernet, IIC, IIS, SAI, SDM, SPI, USB | - | - | 800MHz | - | 448kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 11mm | RoHS | 11mm | 1.7V |
Temporarily out of stock
Subtotal (1 unit) HK$131.20 HK$131.20/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 196kB | 3.6V | - | - | 435mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 1.8V |
Currently unavailable
Subtotal 1 unit (supplied in a tray) HK$78.60 HK$78.60/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | - | - | 465mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.7V |
Temporarily out of stock
Subtotal (1 tray of 168 units) HK$28,049.952 HK$166.964/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | Cortex M3 | 32bit | - | 4MB | 12 bit | 160MHz | - | - | 3.6V | 2 | - | - | -40°C | 151 | 85°C | 20mm | 20mm | RoHS | - | 1.71V |
Temporarily out of stock
Subtotal (1 unit) HK$119.20 HK$119.20/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 476mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
Currently unavailable
Subtotal (1 pack of 5 units) HK$296.60 HK$59.32/unit | STMicroelectronics | Microcontroller | STM32F0 | WLCSP | Surface | 49 | ARM Cortex M0 | 32bit | - | 128kB | 2 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 408mW | -40°C | - | 85°C | 410μm | 3.31mm | No | 3.14mm | 1.8V |
In Stock
Subtotal (1 unit) HK$89.60 HK$89.60/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
Last RS stock
Subtotal (1 tray of 60 units) HK$9,859.32 HK$164.322/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 480MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.6mm | 22mm | No | 22mm | 1.62V |
Temporarily out of stock
Subtotal 1 unit (supplied in a tray) HK$165.00 HK$165.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 526mW | -40°C | 140 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.8V |
Temporarily out of stock
Subtotal (1 unit) HK$55.80 HK$55.80/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2V |
Temporarily out of stock
Subtotal 5 units (supplied in a tube) HK$157.80 HK$31.56/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 263mW | -40°C | - | 105°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
Temporarily out of stock
Subtotal (1 unit) HK$62.60 HK$62.60/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
Temporarily out of stock
Subtotal (1 pack of 2 units) HK$182.70 HK$91.35/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.6mm | 16.2mm | No | 16.2mm | 1.71V |
Temporarily out of stock
Subtotal 5 units (supplied in a tray) HK$123.30 HK$24.66/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 600μm | 7.1mm | FBI | 7.1mm | 1.7V |
In Stock
Subtotal (1 unit) HK$74.50 HK$74.50/unit | STMicroelectronics | Microcontroller | L978S | - | Surface | - | - | - | - | - | - | 4MHz | - | 128kB | 3.6V | - | - | - | - | - | - | 1mm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 2V |
Last RS stock
Subtotal (1 tray of 260 units) HK$12,887.42 HK$49.567/unit | STMicroelectronics | Microcontroller | STM32L4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 690mW | -40°C | 83 | 85°C | 600μm | 7.1mm | No | 7.1mm | 1.71V |
In Stock
Subtotal (1 pack of 2 units) HK$29.20 HK$14.60/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 30 | 85°C | - | - | RoHS3, REACH | - | 2V |
Temporarily out of stock
Subtotal (1 tray of 40 units) HK$7,983.20 HK$199.58/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 526mW | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
Currently unavailable
Subtotal (1 tray of 260 units) HK$14,244.88 HK$54.788/unit | STMicroelectronics | Microcontroller | STM32L4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 690mW | -40°C | 83 | 85°C | 600μm | 7.1mm | No | 7.1mm | 1.71V |